Part Details for LD1117STR by SGS Thomson
Overview of LD1117STR by SGS Thomson
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LD1117STR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1750 |
|
RFQ | ||
|
Quest Components | Voltage Regulator, Adjustable, +1.25 TO +15V, Bi-Polar, 3 Pin, Plastic, SOT-223 | 1400 |
|
$1.5000 / $4.0000 | Buy Now |