Part Details for LD1585CV50 by STMicroelectronics
Overview of LD1585CV50 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for LD1585CV50
LD1585CV50 CAD Models
LD1585CV50 Part Data Attributes:
|
LD1585CV50
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LD1585CV50
STMicroelectronics
5V FIXED POSITIVE LDO REGULATOR, 1.4V DROPOUT, SFM3, TO-220, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SFM | |
Package Description | , SIP3,.1TB | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 1.4 V | |
Dropout Voltage1-Nom | 1.2 V | |
Input Voltage Absolute-Max | 30 V | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 6.5 V | |
JESD-30 Code | R-XSFM-T3 | |
Line Regulation-Max | 0.0002% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 5 A | |
Output Voltage1-Max | 5.1 V | |
Output Voltage1-Min | 4.9 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 2% |
Alternate Parts for LD1585CV50
This table gives cross-reference parts and alternative options found for LD1585CV50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LD1585CV50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KD1084AV50 | 5V FIXED POSITIVE LDO REGULATOR, 1.5V DROPOUT, PSFM3, TO-220, 3 PIN | STMicroelectronics | LD1585CV50 vs KD1084AV50 |
5962R8958702V9A | IC VREG 5 V FIXED POSITIVE LDO REGULATOR, 1 V DROPOUT, UUC, DIE, Fixed Positive Single Output LDO Regulator | National Semiconductor Corporation | LD1585CV50 vs 5962R8958702V9A |
LF50ABV | Very low drop voltage regulator with inhibit | STMicroelectronics | LD1585CV50 vs LF50ABV |
LM2940C-5MWC | IC VREG 5 V FIXED POSITIVE LDO REGULATOR, 1 V DROPOUT, UUC, WAFER, Fixed Positive Single Output LDO Regulator | National Semiconductor Corporation | LD1585CV50 vs LM2940C-5MWC |
FAN1086S5X | Fixed Positive LDO Regulator, 5V, 1.5V Dropout, BIPolar, PDSO4, PLASTIC, SOT-223, 4 PIN | Fairchild Semiconductor Corporation | LD1585CV50 vs FAN1086S5X |
TLV1117-50IKTTR | 5V FIXED POSITIVE LDO REGULATOR, 1.4V DROPOUT, PSSO3, PLASTIC, TO-263, 3 PIN | Texas Instruments | LD1585CV50 vs TLV1117-50IKTTR |
LM2940-5.0MW8 | IC VREG 5 V FIXED POSITIVE LDO REGULATOR, 1 V DROPOUT, UUC, WAFER, Fixed Positive Single Output LDO Regulator | National Semiconductor Corporation | LD1585CV50 vs LM2940-5.0MW8 |
LM2940C-5MWC | 5V FIXED POSITIVE LDO REGULATOR, 1V DROPOUT, UUC, WAFER | Texas Instruments | LD1585CV50 vs LM2940C-5MWC |
AN7705 | Fixed Positive LDO Regulator, 5V, 1V Dropout, BIPolar, PSFM3, TO-220, 3 PIN | Panasonic Electronic Components | LD1585CV50 vs AN7705 |
LD29300V50 | 5V FIXED POSITIVE LDO REGULATOR, 0.7V DROPOUT, SFM3, ROHS COMPLIANT, TO-220, 3 PIN | STMicroelectronics | LD1585CV50 vs LD29300V50 |