Part Details for LD2-820-R by Eaton Corporation
Overview of LD2-820-R by Eaton Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for LD2-820-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LD2-820-R
|
Avnet Americas | Power Inductor (SMD), 82 uH, ± 20%, 1.63 A, Unshielded, 1.28 A, 7.8mm x 7mm x 5mm - Tape and Reel (Alt: LD2-820-R) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.5184 / $0.7739 | Buy Now |
DISTI #
704-LD2-820-R
|
Mouser Electronics | Power Inductors - SMD 82uH 1.28A 0.37ohms RoHS: Compliant | 0 |
|
$0.7790 / $0.8250 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.7270 | Buy Now |
DISTI #
LD2-820-R
|
Avnet Americas | Power Inductor (SMD), 82 uH, ± 20%, 1.63 A, Unshielded, 1.28 A, 7.8mm x 7mm x 5mm - Tape and Reel (Alt: LD2-820-R) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.5184 / $0.7739 | Buy Now |
DISTI #
LD2-820-R
|
Avnet Americas | Power Inductor (SMD), 82 uH, ± 20%, 1.63 A, Unshielded, 1.28 A, 7.8mm x 7mm x 5mm - Tape and Reel (Alt: LD2-820-R) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.5184 / $0.7739 | Buy Now |
Part Details for LD2-820-R
LD2-820-R CAD Models
LD2-820-R Part Data Attributes
|
LD2-820-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
LD2-820-R
Eaton Corporation
General Purpose Inductor, 82uH, 10%, 1 Element, SMD, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Eaton | |
DC Resistance | 0.37 Ω | |
Inductance-Nom (L) | 82 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 10% |