Part Details for LD29150PTR by STMicroelectronics
Overview of LD29150PTR by STMicroelectronics
- Distributor Offerings: (22 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LD29150PTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AC9067
|
Newark | Ldo, Adjustable, 1.5A, To-252-5, Output Type:Adjustable, Input Voltage Min:2.5V, Input Voltage Max:30V, Fixed Output Voltage Nom.:-, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Output Current:1.5A, Dropout Rohs Compliant: Yes |Stmicroelectronics LD29150PTR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2077 |
|
$0.9580 / $1.8000 | Buy Now |
DISTI #
56P7792
|
Newark | Linear Vr |Stmicroelectronics LD29150PTR Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-4250-1-ND
|
DigiKey | IC REG LINEAR POS ADJ 1.5A PPAK Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
71277 In Stock |
|
$0.7566 / $1.7900 | Buy Now |
DISTI #
LD29150PTR
|
Avnet Americas | LDO Regulator Pos 1.5V to 15V 1.5A 5-Pin(4+Tab) PPAK T/R - Tape and Reel (Alt: LD29150PTR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.4862 / $0.5071 | Buy Now |
DISTI #
511-LD29150PTR
|
Mouser Electronics | LDO Voltage Regulators Adjust 1.5A Very Low RoHS: Compliant | 6916 |
|
$0.7860 / $1.6500 | Buy Now |
DISTI #
V36:1790_06552812
|
Arrow Electronics | LDO Regulator Pos 1.5V to 15V 1.5A 5-Pin(4+Tab) PPAK T/R Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks Date Code: 2244 | Americas - 2500 |
|
$0.4895 / $0.5083 | Buy Now |
DISTI #
V72:2272_06552812
|
Arrow Electronics | LDO Regulator Pos 1.5V to 15V 1.5A 5-Pin(4+Tab) PPAK T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2244 Container: Cut Strips | Americas - 52 |
|
$0.7492 / $1.5966 | Buy Now |
|
STMicroelectronics | 1.5 A, very low drop voltage regulators RoHS: Compliant Min Qty: 1 | 6916 |
|
$1.0100 / $1.6200 | Buy Now |
|
Future Electronics | LD29150 Series 1.5 A Adjustable Surface Mount Voltage Regulator - POWERPAK-5 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 2500Reel |
|
$0.4750 | Buy Now |
|
Future Electronics | LD29150 Series 1.5 A Adjustable Surface Mount Voltage Regulator - POWERPAK-5 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.4750 | Buy Now |
Part Details for LD29150PTR
LD29150PTR CAD Models
LD29150PTR Part Data Attributes:
|
LD29150PTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LD29150PTR
STMicroelectronics
1.5 A, very low drop voltage regulators
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | MODULE | |
Package Description | PPAK5/4 | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.7 V | |
Dropout Voltage1-Nom | 1.27 V | |
JESD-30 Code | R-PSSO-G4 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Line Regulation-Max (%/V) | 0.5 | |
Load Regulation-Max(%) | 1% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 13.3 V | |
Output Voltage1-Min | 1.23 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Equivalence Code | SMSIP5H,.37,50TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 2.63 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.1 mm |
Alternate Parts for LD29150PTR
This table gives cross-reference parts and alternative options found for LD29150PTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LD29150PTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LD29150PT | ADJUSTABLE POSITIVE LDO REGULATOR, PSSO5, PPAK-5 | STMicroelectronics | LD29150PTR vs LD29150PT |