-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
150 mA low quiescent current low noise voltage regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC7195
|
Newark | Ldo, Fixed, 1.2V, 0.15A, Sot-23-5, Output Type:Fixed, Input Voltage Min:1.5V, Input Voltage Max:5.5V, No. Of Outputs:1Outputs, Output Voltage Min:-, Output Voltage Max:-, Polarity:Positive Output, Output Current Max:150Ma, Msl:- Rohs Compliant: Yes |Stmicroelectronics LD39015M12R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 117 |
|
$0.3630 | Buy Now |
DISTI #
38AH8571
|
Newark | Low Dropout (Ldo) Linear Regulators Rohs Compliant: Yes |Stmicroelectronics LD39015M12R Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3720 / $0.4830 | Buy Now |
DISTI #
56P7840
|
Newark | Linear Vr |Stmicroelectronics LD39015M12R Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-6872-1-ND
|
DigiKey | IC REG LINEAR 1.2V 150MA SOT23-5 Min Qty: 1 Lead time: 18 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
56346 In Stock |
|
$0.3697 / $0.6900 | Buy Now |
DISTI #
LD39015M12R
|
Avnet Americas | LDO Regulator Pos 1.2V 0.15A 5-Pin SOT-23 T/R - Tape and Reel (Alt: LD39015M12R) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.4078 / $0.4253 | Buy Now |
DISTI #
45AC7195
|
Avnet Americas | LDO Regulator Pos 1.2V 0.15A 5-Pin SOT-23 T/R - Product that comes on tape, but is not reeled (Alt: 45AC7195) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 5 Days Container: Ammo Pack | 117 Partner Stock |
|
$0.7730 / $0.9980 | Buy Now |
DISTI #
511-LD39015M12R
|
Mouser Electronics | LDO Voltage Regulators 150mA Lo Quiescent Lo Noise Vltg Reg RoHS: Compliant | 18688 |
|
$0.3650 / $0.6500 | Buy Now |
|
STMicroelectronics | 150 mA low quiescent current low noise voltage regulator RoHS: Compliant Min Qty: 1 | 18688 |
|
$0.3800 / $0.6400 | Buy Now |
|
Future Electronics | LD39015: 1.2 V 150 mA Low Quiescent Current Low Noise Voltage Regulator-SOT23-5 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.3950 | Buy Now |
|
Future Electronics | LD39015: 1.2 V 150 mA Low Quiescent Current Low Noise Voltage Regulator-SOT23-5 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.3950 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LD39015M12R
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LD39015M12R
STMicroelectronics
150 mA low quiescent current low noise voltage regulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOT-23 | |
Package Description | ROHS COMPLIANT, SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 14 Weeks, 5 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.1 V | |
Dropout Voltage1-Nom | 0.08 V | |
Input Voltage Absolute-Max | 7 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 1.5 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 1.236 V | |
Output Voltage1-Min | 1.164 V | |
Output Voltage1-Nom | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 3.75% | |
Width | 1.625 mm |
This table gives cross-reference parts and alternative options found for LD39015M12R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LD39015M12R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPPM0125DBVR | 150-mA Low Dropout Regulator with POK 5-SOT-23 0 to 70 | Texas Instruments | LD39015M12R vs TPPM0125DBVR |
MIC5248-1.2YM5-TR | 1.2V FIXED POSITIVE LDO REGULATOR, PDSO5 | Microchip Technology Inc | LD39015M12R vs MIC5248-1.2YM5-TR |
CM3102-12SO | Fixed Positive LDO Regulator, 1.2V, CMOS, PDSO5, LEAD FREE, MO-178, SOT-23, 5 PIN | California Micro Devices | LD39015M12R vs CM3102-12SO |
ADP1711AUJZ-1.2-R7 | 150 mA, Low Dropout, CMOS Linear Regulator | Analog Devices Inc | LD39015M12R vs ADP1711AUJZ-1.2-R7 |
BU12TD3WG-TR | Fixed Positive LDO Regulator, 1.2V, 0.9V Dropout, CMOS, PDSO5, 2.9 X 2.8 MM, 1.25 MM HEIGHT, ROHS COMPLIANT, SSOP-5 | ROHM Semiconductor | LD39015M12R vs BU12TD3WG-TR |
MIC5258-1.2YM5TR | 1.2V FIXED POSITIVE LDO REGULATOR, PDSO5, LEAD FREE, SOT-23, 5 PIN | Microchip Technology Inc | LD39015M12R vs MIC5258-1.2YM5TR |
MIC5248-1.2BM5 | Fixed Positive LDO Regulator, 1.2V, CMOS, PDSO5, SOT-23, 5 PIN | Micrel Inc | LD39015M12R vs MIC5248-1.2BM5 |
MIC5248-1.2YM5TR | 1.2V FIXED POSITIVE LDO REGULATOR, PDSO5, LEAD FREE, SOT-23, 5 PIN | Microchip Technology Inc | LD39015M12R vs MIC5248-1.2YM5TR |
LMS5258MF-1.2/NOPB | 1.2V FIXED POSITIVE LDO REGULATOR, PDSO5, SOT-23, 5 PIN | Texas Instruments | LD39015M12R vs LMS5258MF-1.2/NOPB |
CM3112-12ST | Fixed Positive LDO Regulator, 1.2V, CMOS, PDSO5, MO-178, SOT-23, 5 PIN | California Micro Devices | LD39015M12R vs CM3112-12ST |