-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
150 mA low quiescent current low noise voltage regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH6630
|
Newark | Ldo, Fixed, 2.5V, 0.15A, -40 To 125Deg C, Output Type:Fixed, Input Voltage Min:1.5V, Input Voltage Max:5.5V, Fixed Output Voltage Nom.:2.5V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Output Current:150Ma, Rohs Compliant: Yes |Stmicroelectronics LD39015M25R Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2314 |
|
$0.5280 / $0.8880 | Buy Now |
DISTI #
56P7843
|
Newark | Linear Vr |Stmicroelectronics LD39015M25R Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-6978-1-ND
|
DigiKey | IC REG LINEAR 2.5V 150MA SOT23-5 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2886 In Stock |
|
$0.3779 / $0.9700 | Buy Now |
DISTI #
LD39015M25R
|
Avnet Americas | LDO Regulator Pos 2.5V 0.15A 5-Pin SOT-23 T/R - Tape and Reel (Alt: LD39015M25R) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 8822 Factory Stock |
|
$0.4078 / $0.4253 | Buy Now |
DISTI #
511-LD39015M25R
|
Mouser Electronics | LDO Voltage Regulators IC Regulator LN 150MA, 2.5V RoHS: Compliant | 14142 |
|
$0.3750 / $0.7400 | Buy Now |
DISTI #
V72:2272_06552885
|
Arrow Electronics | LDO Regulator Pos 2.5V 0.15A 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2236 Container: Cut Strips | Americas - 2125 |
|
$0.3748 / $0.5298 | Buy Now |
|
STMicroelectronics | 150 mA low quiescent current low noise voltage regulator RoHS: Compliant Min Qty: 1 | 14142 |
|
$0.4700 / $0.7300 | Buy Now |
|
Future Electronics | LD39015: 2.5 V 150 mA Low Quiescent Current Low Noise Voltage Regulator-SOT23-5 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.3950 | Buy Now |
|
Future Electronics | LD39015: 2.5 V 150 mA Low Quiescent Current Low Noise Voltage Regulator-SOT23-5 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.3950 | Buy Now |
|
Rochester Electronics | LD39015M25R - Power Management-LINEAR VOLTAGE RoHS: Compliant Status: Active Min Qty: 1 | 11644 |
|
$0.4346 / $0.5113 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LD39015M25R
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LD39015M25R
STMicroelectronics
150 mA low quiescent current low noise voltage regulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOT-23 | |
Package Description | ROHS COMPLIANT, SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.1 V | |
Dropout Voltage1-Nom | 0.08 V | |
Input Voltage Absolute-Max | 7 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 1.5 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 2.575 V | |
Output Voltage1-Min | 2.425 V | |
Output Voltage1-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 3% | |
Width | 1.625 mm |
This table gives cross-reference parts and alternative options found for LD39015M25R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LD39015M25R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP2982AIM5-2.8/NOPB | 2.8V FIXED POSITIVE LDO REGULATOR, 0.225V DROPOUT, PDSO5, SOT-23, 5 PIN | Texas Instruments | LD39015M25R vs LP2982AIM5-2.8/NOPB |
LP2985IBPX-2.4/NOPB | 2.4V FIXED POSITIVE LDO REGULATOR, 0.575V DROPOUT, PBGA5, MICRO, SMD-5 | Texas Instruments | LD39015M25R vs LP2985IBPX-2.4/NOPB |
MAX8877EUK2.6-T | Fixed Positive LDO Regulator, 2.6V, PDSO5, MINIATURE, SOT-23, 5 PIN | Maxim Integrated Products | LD39015M25R vs MAX8877EUK2.6-T |
LP2981IBP-3.3 | 3.3V FIXED POSITIVE LDO REGULATOR, 0.375V DROPOUT, PBGA5, MICRO, SMD-5 | Texas Instruments | LD39015M25R vs LP2981IBP-3.3 |
UZXCL5213V26H5 | Fixed Positive LDO Regulator, 2.6V, 0.31V Dropout, CMOS, PDSO5, SC-70, 5 PIN | Diodes Incorporated | LD39015M25R vs UZXCL5213V26H5 |
FAN2515S28 | Fixed Positive LDO Regulator, 2.8V, 0.2V Dropout, CMOS, PDSO5, SOT-23, 5 PIN | Fairchild Semiconductor Corporation | LD39015M25R vs FAN2515S28 |
S-L2980A28MC-TF-G | Fixed Positive LDO Regulator, 2.8V, 0.2V Dropout, CMOS, PDSO5, LEAD FREE, SOT-23, 5 PIN | ABLIC Inc. | LD39015M25R vs S-L2980A28MC-TF-G |
LD2985BM38R | 3.8V FIXED POSITIVE LDO REGULATOR, 0.575V DROPOUT, PDSO5, SOT-23, 5 PIN | STMicroelectronics | LD39015M25R vs LD2985BM38R |
FAN2513S26 | Fixed Positive LDO Regulator, 2.6V, 0.18V Dropout, CMOS, PDSO5, SOT-23, 5 PIN | Fairchild Semiconductor Corporation | LD39015M25R vs FAN2513S26 |
LP2982AIM5X-2.5/NOPB | 2.5V FIXED POSITIVE LDO REGULATOR, 0.225V DROPOUT, PDSO5, SOT-23, 5 PIN | Texas Instruments | LD39015M25R vs LP2982AIM5X-2.5/NOPB |