Part Details for LD39030ADTPU28R by STMicroelectronics
Overview of LD39030ADTPU28R by STMicroelectronics
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LD39030ADTPU28R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-16890-1-ND
|
DigiKey | IC REG LINEAR 2.8V 300MA 4DFN Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1524 / $0.5300 | Buy Now |
DISTI #
LD39030ADTPU28R
|
Avnet Americas | LDO Regulator Positive 2.8V 0.3A 4-Pin DFN EP T/R - Bulk (Alt: LD39030ADTPU28R) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1726 | Buy Now |
DISTI #
511-LD39030ADTPU28R
|
Mouser Electronics | LDO Voltage Regulators 300 mA very low quiescent current linear regulator IC RoHS: Compliant | 3682 |
|
$0.1500 / $0.2600 | Buy Now |
DISTI #
V72:2272_18455977
|
Arrow Electronics | LDO Regulator Pos 2.8V 0.3A 4-Pin DFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1717 Container: Cut Strips | Americas - 4702 |
|
$0.0223 / $0.0416 | Buy Now |
|
STMicroelectronics | 300 mA very low quiescent current linear regulator IC RoHS: Compliant Min Qty: 1 | 3682 |
|
$0.2400 / $0.2600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 22 Weeks | 0 |
|
$0.1548 | Buy Now |
DISTI #
25820531
|
Verical | LDO Regulator Pos 2.8V 0.3A 4-Pin DFN EP T/R RoHS: Compliant Min Qty: 527 Package Multiple: 1 Date Code: 1717 | Americas - 4702 |
|
$0.0223 / $0.0377 | Buy Now |
|
Rochester Electronics | LD39030 - Power Management-LINEAR VOLTAGE RoHS: Compliant Status: Active Min Qty: 1 | 9640 |
|
$0.1795 / $0.2112 | Buy Now |
DISTI #
LD39030ADTPU28R
|
TME | IC: voltage regulator, LDO,linear,fixed, 2.8V, 0.3A, DFN4, SMD Min Qty: 3 | 0 |
|
$0.2240 / $0.3200 | RFQ |
|
Chip1Cloud | IC REG LINEAR 2.8V 300MA 4DFN | 3940 |
|
RFQ |
Part Details for LD39030ADTPU28R
LD39030ADTPU28R CAD Models
LD39030ADTPU28R Part Data Attributes
|
LD39030ADTPU28R
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LD39030ADTPU28R
STMicroelectronics
300 mA very low quiescent current linear regulator IC
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | , | |
Manufacturer Package Code | VFDFPN 1.0X1.0X0.38 4L | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Moisture Sensitivity Level | 1 | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |