Part Details for LD39030DTPU18R by STMicroelectronics
Overview of LD39030DTPU18R by STMicroelectronics
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LD39030DTPU18R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AC2898
|
Newark | Linear Vr |Stmicroelectronics LD39030DTPU18R Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
LD39030DTPU18R-ND
|
DigiKey | IC REG LINEAR 1.8V 300MA 4DFN Min Qty: 10000 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1524 / $0.1646 | Buy Now |
DISTI #
LD39030DTPU18R
|
Avnet Americas | 300mA Very Low Quiescent Current Linear Regulator IC 1.8V Output Voltage 2% Tolerance 80dB PSRR Auto-discharge 4-Pin DFN Bulk - Bulk (Alt: LD39030DTPU18R) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1726 | Buy Now |
DISTI #
511-LD39030DTPU18R
|
Mouser Electronics | LDO Voltage Regulators 300 mA very low quiescent current linear regulator IC RoHS: Compliant | 0 |
|
$0.1680 / $0.1750 | Order Now |
DISTI #
V36:1790_18645587
|
Arrow Electronics | LDO Regulator Pos 1.8V 0.3A 4-Pin DFN EP T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 22 Weeks Date Code: 2347 | Americas - 10000 |
|
$0.1506 / $0.1618 | Buy Now |
DISTI #
V79:2366_21723725
|
Arrow Electronics | LDO Regulator Pos 1.8V 0.3A 4-Pin DFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1720 | Americas - 4845 |
|
$0.0880 | Buy Now |
DISTI #
V72:2272_18811750
|
Arrow Electronics | LDO Regulator Pos 1.8V 0.3A 4-Pin DFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1720 Container: Cut Strips | Americas - 7 |
|
$0.1634 | Buy Now |
|
STMicroelectronics | 300 mA very low quiescent current linear regulator IC RoHS: Compliant Min Qty: 1 | 0 |
|
$0.2800 / $0.5500 | Buy Now |
DISTI #
78437738
|
Verical | LDO Regulator Pos 1.8V 0.3A 4-Pin DFN EP T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Date Code: 2347 | Americas - 10000 |
|
$0.1506 / $0.1618 | Buy Now |
DISTI #
27537852
|
Verical | LDO Regulator Pos 1.8V 0.3A 4-Pin DFN EP T/R RoHS: Compliant Min Qty: 65 Package Multiple: 1 Date Code: 1720 | Americas - 4845 |
|
$0.0880 | Buy Now |
Part Details for LD39030DTPU18R
LD39030DTPU18R CAD Models
LD39030DTPU18R Part Data Attributes
|
LD39030DTPU18R
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LD39030DTPU18R
STMicroelectronics
300 mA very low quiescent current linear regulator IC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |