-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
300 mA low quiescent current soft-start, low noise voltage regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26Y5648
|
Newark | Linear Vr |Stmicroelectronics LD39030SJ10R Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-15435-1-ND
|
DigiKey | IC REG LINEAR 1V 300MA 4FLIPCHIP Min Qty: 1 Lead time: 99 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
4408 In Stock |
|
$0.5656 / $1.3300 | Buy Now |
|
STMicroelectronics | 300 mA low quiescent current soft-start, low noise voltage regulator RoHS: Compliant Min Qty: 1 | 4610 |
|
$0.3300 / $0.5900 | Buy Now |
DISTI #
30593674
|
Verical | LDO Regulator Pos 1V 0.3A 4-Pin Flip-Chip T/R RoHS: Compliant Min Qty: 38 Package Multiple: 1 | Americas - 100 |
|
$0.7750 / $0.8363 | Buy Now |
|
Quest Components | FIXED POSITIVE LDO REGULATOR | 10000 |
|
$0.4454 / $1.2726 | Buy Now |
DISTI #
C1S730200989945
|
Chip1Stop | Linear Regulator RoHS: Compliant pbFree: Yes Container: Cut Tape | 100 |
|
$0.6240 / $0.6740 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LD39030SJ10R
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LD39030SJ10R
STMicroelectronics
300 mA low quiescent current soft-start, low noise voltage regulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | 0.80 X 0.80 MM, 0.40 MM PITCH, ROHS COMPLIANT, FLIP CHIP-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Dropout Voltage1-Nom | 1 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 1.5 V | |
JESD-30 Code | S-PBGA-B4 | |
Length | 0.788 mm | |
Load Regulation-Max | 0.00598% | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 1.03 V | |
Output Voltage1-Min | 0.97 V | |
Output Voltage1-Nom | 1 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.6 mm | |
Surface Mount | YES | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 3% | |
Width | 0.788 mm |