-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
300 mA low quiescent current soft-start, low noise voltage regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK4983
|
Newark | Fixed Positive Ldo Regulator |Stmicroelectronics LD39030SJ25R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5300 / $1.0500 | Buy Now |
DISTI #
497-15928-1-ND
|
DigiKey | IC REG LIN 2.5V 300MA 4FLIPCHIP Min Qty: 1 Lead time: 99 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
385 In Stock |
|
$0.4913 / $0.7800 | Buy Now |
DISTI #
V72:2272_17628481
|
Arrow Electronics | LDO Regulator Pos 0.8V to 4.5V 0.3A 4-Pin Flip-Chip T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 38 Weeks Date Code: 1449 Container: Cut Strips | Americas - 1000 |
|
$0.1339 / $0.1476 | Buy Now |
|
STMicroelectronics | 300 mA low quiescent current soft-start, low noise voltage regulator RoHS: Compliant Min Qty: 1 | 299 |
|
$0.3800 / $0.6200 | Buy Now |
DISTI #
25926707
|
Verical | LDO Regulator Pos 0.8V to 4.5V 0.3A 4-Pin Flip-Chip T/R RoHS: Compliant Min Qty: 49 Package Multiple: 1 Date Code: 1449 | Americas - 1000 |
|
$0.1339 / $0.1430 | Buy Now |
DISTI #
30612130
|
Verical | LDO Regulator Pos 0.8V to 4.5V 0.3A 4-Pin Flip-Chip T/R RoHS: Compliant Min Qty: 45 Package Multiple: 1 | Americas - 100 |
|
$0.6938 / $0.6988 | Buy Now |
|
Ameya Holding Limited | LD39030SJ Series 2.5 V 300 mA Fixed Low Noise Voltage Regulator - Flip-chip-4 | 3258 |
|
RFQ | |
|
ComSIT USA | 300 MILLI AMP LOW QUIESCENT CURRENT SOFT-START, LOW NOISE VOLTAGE REGULATOR Fixed Positive LDO Regulator, 2.8V, 0.3V Dropout, PBGA4 RoHS: Compliant | Europe - 5000 |
|
RFQ | |
|
Chip1Cloud | IC REG LIN 2.5V 300MA 4FLIPCHIP | 1610 |
|
RFQ | |
DISTI #
C1S730201016112
|
Chip1Stop | Linear Regulator RoHS: Compliant Container: Cut Tape | 100 |
|
$0.5550 / $0.5590 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LD39030SJ25R
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LD39030SJ25R
STMicroelectronics
300 mA low quiescent current soft-start, low noise voltage regulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Manufacturer Package Code | Chip Scale Package 0.4mm pitch | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Adjustability | FIXED | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
JESD-30 Code | S-PBGA-B4 | |
Length | 0.788 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA4,2X2,16 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.6 mm | |
Surface Mount | YES | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 0.788 mm |