-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
500 mA low quiescent current and low noise voltage regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19AC7043
|
Newark | Linear Vr |Stmicroelectronics LD39050PV10R Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
497-16670-1-ND
|
DigiKey | IC REG LINEAR 1V 500MA 6DFN Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
627 In Stock |
|
$0.5148 / $1.3300 | Buy Now |
DISTI #
511-LD39050PV10R
|
Mouser Electronics | LDO Voltage Regulators 500 mA low quiescent current and low noise volt regulator RoHS: Compliant | 2656 |
|
$0.5340 / $1.3300 | Buy Now |
|
STMicroelectronics | 500 mA low quiescent current and low noise voltage regulator RoHS: Compliant Min Qty: 1 | 2656 |
|
$0.7500 / $1.3000 | Buy Now |
|
Future Electronics | 500 mA low quiescent current and low noise voltage regulator RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.5450 | Buy Now |
|
Quest Components | FIXED POSITIVE LDO REGULATOR | 18000 |
|
$0.4055 / $1.1586 | Buy Now |
DISTI #
LD39050PV10R
|
TME | IC: voltage regulator, LDO,linear,fixed, 1V, 0.5A, DFN6, SMD, 2÷3% Min Qty: 1 | 0 |
|
$0.7400 / $1.1100 | RFQ |
|
Ameya Holding Limited | 500 mA low quiescent current and low noise voltage regulator | 627 |
|
RFQ | |
|
ComSIT USA | 500 MILLIAMP LOW QUIESCENT CURRENT LOW NOISE VOLTAGE REGULATOR Fixed Positive LDO Regulator, 1V RoHS: Compliant | Europe - 3000 |
|
RFQ | |
DISTI #
LD39050PV10R
|
Avnet Silica | LDO Regulator Pos 1V 0.5A 6-Pin VFDFPN T/R (Alt: LD39050PV10R) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LD39050PV10R
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LD39050PV10R
STMicroelectronics
500 mA low quiescent current and low noise voltage regulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | DFN-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 1 V | |
Input Voltage Absolute-Max | 7 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 1.5 V | |
JESD-30 Code | S-XDSO-N6 | |
Length | 2 mm | |
Load Regulation-Max | 0.0098% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 1.03 V | |
Output Voltage1-Min | 0.97 V | |
Output Voltage1-Nom | 1 V | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC6,.08,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.6 mm | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 3% | |
Width | 2 mm |