-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
300 mA very low quiescent current Linear regulator IC with automatic Green mode
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38Y7832
|
Newark | Fixed Ldo Voltage Regulator, 1.4V To 5.5V, 300Mv Dropout, 3.3Vout, 300Maout, Flip-Chip-4 Rohs Compliant: Yes |Stmicroelectronics LD39130SJ33R Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.7310 | Buy Now |
DISTI #
LD39130SJ33R
|
Avnet Americas | LDO Voltage Regulator, Fixed, 1.4 V to 5.5 V, 1 Output, 300mV @ 300mA, 3.3 V, 300 mA, 4 Pins, Flip-Chip - Tape and Reel (Alt: LD39130SJ33R) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0881 | Buy Now |
DISTI #
LD39130SJ33R
|
Avnet Americas | LDO Voltage Regulator, Fixed, 1.4 V to 5.5 V, 1 Output, 300mV @ 300mA, 3.3 V, 300 mA, 4 Pins, Flip-Chip - Tape and Reel (Alt: LD39130SJ33R) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.3193 / $0.3748 | Buy Now |
DISTI #
LD39130SJ33R
|
Avnet Americas | LDO Voltage Regulator, Fixed, 1.4 V to 5.5 V, 1 Output, 300mV @ 300mA, 3.3 V, 300 mA, 4 Pins, Flip-Chip - Tape and Reel (Alt: LD39130SJ33R) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.4316 | Buy Now |
DISTI #
511-LD39130SJ33R
|
Mouser Electronics | LDO Voltage Regulators 300mA current Linear Reg IC RoHS: Compliant | 4642 |
|
$0.4220 / $1.0600 | Buy Now |
DISTI #
V36:1790_06552973
|
Arrow Electronics | LDO Regulator Pos 3.3V 0.3A 4-Pin Flip-Chip T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks Date Code: 2232 | Americas - 20000 |
|
$0.3722 / $0.3825 | Buy Now |
|
STMicroelectronics | 300 mA very low quiescent current Linear regulator IC with automatic Green mode RoHS: Compliant Min Qty: 1 | 4642 |
|
$0.6000 / $1.0400 | Buy Now |
|
Future Electronics | LD39130S Series 3.3V 0.3A Very Low Quiescent Current linear Regulator-Flip-Chip4 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.4050 | Buy Now |
|
Future Electronics | LD39130S Series 3.3V 0.3A Very Low Quiescent Current linear Regulator-Flip-Chip4 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.3500 / $0.3650 | Buy Now |
DISTI #
LD39130SJ33R
|
Avnet Americas | LDO Voltage Regulator, Fixed, 1.4 V to 5.5 V, 1 Output, 300mV @ 300mA, 3.3 V, 300 mA, 4 Pins, Flip-Chip - Tape and Reel (Alt: LD39130SJ33R) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.3193 / $0.3748 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LD39130SJ33R
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LD39130SJ33R
STMicroelectronics
300 mA very low quiescent current Linear regulator IC with automatic Green mode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | FLIP CHIP-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 0.3 V | |
Input Voltage Absolute-Max | 7 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 3.8 V | |
JESD-30 Code | S-PBGA-B4 | |
Length | 0.69 mm | |
Line Regulation-Max | 0.02805% | |
Load Regulation-Max | 0.0495% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 3.366 V | |
Output Voltage1-Min | 3.234 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA4,2X2,16 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 0.515 mm | |
Surface Mount | YES | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 2% | |
Width | 0.69 mm |
This table gives cross-reference parts and alternative options found for LD39130SJ33R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LD39130SJ33R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LD39030SJ33R | 300 mA low quiescent current soft-start, low noise voltage regulator | STMicroelectronics | LD39130SJ33R vs LD39030SJ33R |