-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2 A high PSRR ultra low drop linear regulator with reverse current protection
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-14961-1-ND
|
DigiKey | IC REG LINEAR POS ADJ 2A 8DFN Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
41161 In Stock |
|
$0.4610 / $1.1900 | Buy Now |
DISTI #
LD39200DPUR
|
Avnet Americas | LDO Voltage Regulator, Adjustable, 1.25 V to 6 V, Single Output, 135 mV Drop, 500 mV, 2 A, 8 Pins, DFN-EP - Tape and Reel (Alt: LD39200DPUR) RoHS: Compliant Min Qty: 4500 Package Multiple: 4500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.4975 / $0.5189 | Buy Now |
DISTI #
51AC9078
|
Avnet Americas | LDO Voltage Regulator, Adjustable, 1.25 V to 6 V, Single Output, 135 mV Drop, 500 mV, 2 A, 8 Pins, DFN-EP - Bulk (Alt: 51AC9078) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 4 Days Container: Bulk | 1250 Partner Stock |
|
$0.5900 / $1.3000 | Buy Now |
DISTI #
511-LD39200DPUR
|
Mouser Electronics | LDO Voltage Regulators 2 A high PSRR ultra low drop linear regulator reverse current protection RoHS: Compliant | 515231 |
|
$0.4810 / $1.0100 | Buy Now |
|
STMicroelectronics | 2 A high PSRR ultra low drop linear regulator with reverse current protection RoHS: Compliant Min Qty: 1 | 515231 |
|
$0.6100 / $0.9800 | Buy Now |
|
Future Electronics | LD39200 Series 2 A ADJ Output High PSRR Ultra LDO Linear Regulator- DFN-8 (4x4) RoHS: Compliant pbFree: Yes Min Qty: 4500 Package Multiple: 4500 Container: Reel | 13500Reel |
|
$0.4700 | Buy Now |
|
Future Electronics | LD39200 Series 2 A ADJ Output High PSRR Ultra LDO Linear Regulator- DFN-8 (4x4) RoHS: Compliant pbFree: Yes Min Qty: 4500 Package Multiple: 4500 Container: Reel | 0Reel |
|
$0.4700 | Buy Now |
|
Future Electronics | LD39200 Series 2 A ADJ Output High PSRR Ultra LDO Linear Regulator- DFN-8 (4x4) RoHS: Compliant pbFree: Yes Min Qty: 4500 Package Multiple: 4500 Container: Reel | 0Reel |
|
$0.4700 / $0.4850 | Buy Now |
|
Quest Components | ADJUSTABLE POSITIVE LDO REGULATOR, 0.5V MIN, 5.75V MAX, 0.25V DROPOUT, PDSO8 | 72000 |
|
$1.0446 / $2.7856 | Buy Now |
DISTI #
LD39200DPUR
|
Avnet Americas | LDO Voltage Regulator, Adjustable, 1.25 V to 6 V, Single Output, 135 mV Drop, 500 mV, 2 A, 8 Pins, DFN-EP - Tape and Reel (Alt: LD39200DPUR) RoHS: Compliant Min Qty: 4500 Package Multiple: 4500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.4975 / $0.5189 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LD39200DPUR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LD39200DPUR
STMicroelectronics
2 A high PSRR ultra low drop linear regulator with reverse current protection
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | DFN-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks, 4 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Dropout Voltage1-Max | 0.25 V | |
JESD-30 Code | S-PDSO-N8 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 2 A | |
Output Voltage1-Max | 5.75 V | |
Output Voltage1-Min | 0.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for LD39200DPUR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LD39200DPUR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS7A8300RGWT | 2-A, low-VIN, low-2-A, low-VIN, low-noise, ultra-low-dropout voltage regulator with power good wi 20-VQFN -40 to 125 | Texas Instruments | LD39200DPUR vs TPS7A8300RGWT |
TPS7A8300RGRT | 2-A, low-VIN, low-2-A, low-VIN, low-noise, ultra-low-dropout voltage regulator with power good wi 20-VQFN -40 to 125 | Texas Instruments | LD39200DPUR vs TPS7A8300RGRT |