-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2 A high PSRR ultra low drop linear regulator with reverse current protection
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-17110-1-ND
|
DigiKey | IC REG LINEAR POS ADJ 2A 6DFN Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
12924 In Stock |
|
$0.4128 / $1.0600 | Buy Now |
DISTI #
LD39200PUR
|
Avnet Americas | LDO Regulator Pos 0.5V to 5.75V 2A 6-Pin DFN T/R - Bulk (Alt: LD39200PUR) RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 36000 |
|
RFQ | |
DISTI #
07AH6634
|
Avnet Americas | LDO Regulator Pos 0.5V to 5.75V 2A 6-Pin DFN T/R - Product that comes on tape, but is not reeled (Alt: 07AH6634) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 225 Partner Stock |
|
$0.7400 | Buy Now |
DISTI #
511-LD39200PUR
|
Mouser Electronics | LDO Voltage Regulators 2 A high PSRR ultra low drop linear regulator reverse current protection RoHS: Compliant | 287244 |
|
$0.4280 / $1.0600 | Buy Now |
|
STMicroelectronics | 2 A high PSRR ultra low drop linear regulator with reverse current protection RoHS: Compliant Min Qty: 1 | 287244 |
|
$0.6300 / $1.0900 | Buy Now |
|
Future Electronics | 2 A high PSRR utra low drop linear regulator with reverse current protection RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.4300 | Buy Now |
|
Future Electronics | 2 A high PSRR utra low drop linear regulator with reverse current protection RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.4300 | Buy Now |
|
Future Electronics | 2 A high PSRR utra low drop linear regulator with reverse current protection RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.3900 / $0.4100 | Buy Now |
|
Quest Components | ADJUSTABLE POSITIVE LDO REGULATOR, 0.5V MIN, 5.75V MAX, 0.25V DROPOUT | 37 |
|
$2.2000 / $4.0000 | Buy Now |
DISTI #
LD39200PUR
|
Avnet Americas | LDO Regulator Pos 0.5V to 5.75V 2A 6-Pin DFN T/R - Bulk (Alt: LD39200PUR) RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 36000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LD39200PUR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LD39200PUR
STMicroelectronics
2 A high PSRR ultra low drop linear regulator with reverse current protection
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | DFN-6 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.25 V | |
Dropout Voltage1-Nom | 0.11 V | |
JESD-30 Code | S-XDSO-N6 | |
Length | 3 mm | |
Line Regulation-Max (%/V) | 0.2 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 2 A | |
Output Voltage1-Max | 5.75 V | |
Output Voltage1-Min | 0.5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC6,.11,37 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |