-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultra low drop-low noise BiCMOS voltage regulators low ESR capacitors compatible
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-1526-2-ND
|
DigiKey | IC REG LIN 1.8V 150MA 5FLIPCHIP Min Qty: 5000 Lead time: 28 Weeks Container: Tape & Reel (TR) |
294 In Stock |
|
Buy Now | |
DISTI #
V79:2366_17799569
|
Arrow Electronics | LDO Regulator Pos 1.8V 0.55A 5-Pin Flip-Chip T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1141 | Americas - 5000 |
|
$0.3977 | Buy Now |
DISTI #
26120175
|
Verical | LDO Regulator Pos 1.8V 0.55A 5-Pin Flip-Chip T/R RoHS: Compliant Min Qty: 15 Package Multiple: 1 Date Code: 1141 | Americas - 5000 |
|
$0.3977 | Buy Now |
|
Quest Components | 3080 |
|
$0.3675 / $1.4700 | Buy Now | |
|
Chip1Cloud | IC REG LDO 1.8V 0.15A 5FLIPCHIP | 51500 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LD3985J18R
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LD3985J18R
STMicroelectronics
Ultra low drop-low noise BiCMOS voltage regulators low ESR capacitors compatible
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | BGA | |
Package Description | VFBGA, BGA5,3X3,17/10 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.1 V | |
Dropout Voltage1-Nom | 0.06 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2.5 V | |
JESD-30 Code | R-PBGA-B5 | |
JESD-609 Code | e1 | |
Length | 1.54 mm | |
Line Regulation-Max | 0.0063% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 1.875 V | |
Output Voltage1-Min | 1.725 V | |
Output Voltage1-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA5,3X3,17/10 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.965 mm | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 4% | |
Width | 1.19 mm |
This table gives cross-reference parts and alternative options found for LD3985J18R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LD3985J18R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LD3985J18 | 1.8V FIXED POSITIVE LDO REGULATOR, 0.1V DROPOUT, PBGA5, 1.57 X 1.22 MM, FLIP-CHIP-5 | STMicroelectronics | LD3985J18R vs LD3985J18 |