Part Details for LD3985J33R by STMicroelectronics
Overview of LD3985J33R by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LD3985J33R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-1527-1-ND
|
DigiKey | IC REG LIN 3.3V 150MA 5FLIPCHIP Min Qty: 1 Lead time: 5 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
2774 In Stock |
|
$0.4525 / $1.3700 | Buy Now |
|
Quest Components | 2785 |
|
$1.0125 / $2.7000 | Buy Now |
Part Details for LD3985J33R
LD3985J33R CAD Models
LD3985J33R Part Data Attributes
|
LD3985J33R
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LD3985J33R
STMicroelectronics
Ultra low drop-low noise BiCMOS voltage regulators low ESR capacitors compatible
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | BGA | |
Package Description | VFBGA, BGA5,3X3,17/10 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.1 V | |
Dropout Voltage1-Nom | 0.06 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2.5 V | |
JESD-30 Code | R-PBGA-B5 | |
Length | 1.54 mm | |
Line Regulation-Max | 0.00726% | |
Load Regulation-Max | 0.00983% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 3.399 V | |
Output Voltage1-Min | 3.201 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA5,3X3,17/10 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.965 mm | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 3% | |
Width | 1.19 mm |
Alternate Parts for LD3985J33R
This table gives cross-reference parts and alternative options found for LD3985J33R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LD3985J33R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP3985ITLX-3.3/NOPB | 150-mA, low-dropout voltage regulator with bypass & enable 5-DSBGA -40 to 125 | Texas Instruments | LD3985J33R vs LP3985ITLX-3.3/NOPB |
LP3985IBPX-3.3/NOPB | 3.3V FIXED POSITIVE LDO REGULATOR, 0.1V DROPOUT, PBGA5, 0.900 MM HEIGHT, MICRO, SMD-5 | Texas Instruments | LD3985J33R vs LP3985IBPX-3.3/NOPB |
LP3985IM5X-3.3 | Micropower, 150mA Low-Noise Ultra Low-Dropout CMOS Voltage Regulator 5-SOT-23 -40 to 125 | Texas Instruments | LD3985J33R vs LP3985IM5X-3.3 |
LP3985IBLX-3.3 | 3.3V FIXED POSITIVE LDO REGULATOR, 0.1V DROPOUT, PBGA5, 0.995 MM HEIGHT, MICRO, SMD-5 | Texas Instruments | LD3985J33R vs LP3985IBLX-3.3 |
LP3985IBP-3.3/NOPB | 3.3V FIXED POSITIVE LDO REGULATOR, 0.1V DROPOUT, PBGA5, 0.900 MM HEIGHT, MICRO, SMD-5 | Texas Instruments | LD3985J33R vs LP3985IBP-3.3/NOPB |
CM3014-33ST | Fixed Positive LDO Regulator, 3.3V, CMOS, PDSO5, MO-178, SOT-23, 5 PIN | California Micro Devices | LD3985J33R vs CM3014-33ST |
TC1017-3.3VLTTR | 3.3 V FIXED POSITIVE LDO REGULATOR, 0.5 V DROPOUT, PDSO5, PLASTIC, SC-70, 5 PIN | Microchip Technology Inc | LD3985J33R vs TC1017-3.3VLTTR |
MAX8878-33D | IC VREG 3.3 V FIXED POSITIVE LDO REGULATOR, 0.09 V DROPOUT, PDSO5, 1.6 MM, PLASTIC, MO-178, SOT-23, 5 PIN, Fixed Positive Single Output LDO Regulator | NXP Semiconductors | LD3985J33R vs MAX8878-33D |
FAN2513S33 | Fixed Positive LDO Regulator, 3.3V, 0.18V Dropout, CMOS, PDSO5, SOT-23, 5 PIN | Fairchild Semiconductor Corporation | LD3985J33R vs FAN2513S33 |
LP3985IM5-3.3 | 150-mA, low-dropout voltage regulator with bypass & enable 5-SOT-23 -40 to 125 | Texas Instruments | LD3985J33R vs LP3985IM5-3.3 |