-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultra low drop-low noise BiCMOS voltage regulators low ESR capacitors compatible
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AH9741
|
Newark | Ldo, Fixed, 2.8V, 0.15A, -40 To 125Deg C, Output Type:Fixed, Input Voltage Min:2.5V, Input Voltage Max:6V, Fixed Output Voltage Nom.:2.8V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Output Current:150Ma, Rohs Compliant: Yes |Stmicroelectronics LD3985M28R Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1797 |
|
$0.3470 / $0.5240 | Buy Now |
DISTI #
56P7887
|
Newark | Linear Vr |Stmicroelectronics LD3985M28R Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-7795-1-ND
|
DigiKey | IC REG LINEAR 2.8V 150MA SOT23-5 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5741 In Stock |
|
$0.3182 / $0.8500 | Buy Now |
DISTI #
LD3985M28R
|
Avnet Americas | LDO Regulator Pos 2.8V 0.55A 5-Pin SOT-23 T/R - Tape and Reel (Alt: LD3985M28R) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.2432 / $0.2536 | Buy Now |
DISTI #
511-LD3985M28R
|
Mouser Electronics | LDO Voltage Regulators Bicmos Vltg Regulatr Ultra Lo Drop Lo RoHS: Compliant | 2537 |
|
$0.3170 / $0.4800 | Buy Now |
DISTI #
V79:2366_24261732
|
Arrow Electronics | LDO Regulator Pos 2.8V 0.55A 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1726 | Americas - 2430 |
|
$0.2931 | Buy Now |
|
STMicroelectronics | Ultra low drop-low noise BiCMOS voltage regulators low ESR capacitors compatible RoHS: Compliant Min Qty: 1 | 2537 |
|
$0.3100 / $0.4700 | Buy Now |
|
Future Electronics | Ultra low drop-low noise BiCMOS voltage regulators low ESR capacitors compatible RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.2900 / $0.3100 | Buy Now |
|
Future Electronics | Ultra low drop-low noise BiCMOS voltage regulators low ESR capacitors compatible RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.2900 / $0.3100 | Buy Now |
DISTI #
36507037
|
Verical | LDO Regulator Pos 2.8V 0.55A 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 1726 | Americas - 2430 |
|
$0.2931 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LD3985M28R
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LD3985M28R
STMicroelectronics
Ultra low drop-low noise BiCMOS voltage regulators low ESR capacitors compatible
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.1 V | |
Dropout Voltage1-Nom | 0.06 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2.5 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Line Regulation-Max | 0.00756% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 2.884 V | |
Output Voltage1-Min | 2.716 V | |
Output Voltage1-Nom | 2.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 3% | |
Width | 1.625 mm |
This table gives cross-reference parts and alternative options found for LD3985M28R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LD3985M28R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LD3985G28R | Ultra low drop-low noise BiCMOS voltage regulators low ESR capacitors compatible | STMicroelectronics | LD3985M28R vs LD3985G28R |
LD3985G28 | 2.8V FIXED POSITIVE LDO REGULATOR, 0.1V DROPOUT, PDSO5, TSOT-23, 5 PIN | STMicroelectronics | LD3985M28R vs LD3985G28 |