-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1 A very low dropout fast transient ultra-low noise linear regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH0594
|
Newark | Ldo, Fixed, 3V, 1A, -40 To 125Deg C Rohs Compliant: Yes |Stmicroelectronics LD56100DPU30R Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5488 |
|
$0.3620 / $0.7810 | Buy Now |
DISTI #
497-17769-1-ND
|
DigiKey | IC REG LINEAR 3V 1A 8DFN Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2737 In Stock |
|
$0.2246 / $0.6700 | Buy Now |
DISTI #
LD56100DPU30R
|
Avnet Americas | Fast Transient Ultra-Low Noise LDO Linear Regulator Positive 1.8V to 5.5V 1A 8-Pin DFN T/R - Tape and Reel (Alt: LD56100DPU30R) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.2482 / $0.2589 | Buy Now |
DISTI #
511-LD56100DPU30R
|
Mouser Electronics | LDO Voltage Regulators 1 A very low dropout fast transient ultra-low noise linear regulator RoHS: Compliant | 2966 |
|
$0.2330 / $0.6700 | Buy Now |
|
STMicroelectronics | 1 A very low dropout fast transient ultra-low noise linear regulator RoHS: Compliant Min Qty: 1 | 2966 |
|
$0.3500 / $0.6600 | Buy Now |
|
Future Electronics | LD56100 Series 3 V 1 A Low Dropout Linear Regulator-DFN-8(1.2x1.6mm) RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2300 / $0.2450 | Buy Now |
|
Future Electronics | LD56100 Series 3 V 1 A Low Dropout Linear Regulator-DFN-8(1.2x1.6mm) RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2300 / $0.2450 | Buy Now |
DISTI #
LD56100DPU30R
|
Avnet Americas | Fast Transient Ultra-Low Noise LDO Linear Regulator Positive 1.8V to 5.5V 1A 8-Pin DFN T/R - Tape and Reel (Alt: LD56100DPU30R) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.2482 / $0.2589 | Buy Now |
DISTI #
LD56100DPU30R
|
TME | IC: voltage regulator, LDO,fixed, 3V, 1A, DFN8, SMD, reel,tape, 1÷2% Min Qty: 1 | 0 |
|
$0.2820 / $0.8080 | RFQ |
DISTI #
LD56100DPU30R
|
Avnet Americas | Fast Transient Ultra-Low Noise LDO Linear Regulator Positive 1.8V to 5.5V 1A 8-Pin DFN T/R - Tape and Reel (Alt: LD56100DPU30R) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.2482 / $0.2589 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LD56100DPU30R
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LD56100DPU30R
STMicroelectronics
1 A very low dropout fast transient ultra-low noise linear regulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | DFN-8 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.165 V | |
Dropout Voltage1-Nom | 0.125 V | |
Input Voltage Absolute-Max | 7 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 3.5 V | |
JESD-30 Code | R-PDSO-N8 | |
Length | 1.6 mm | |
Line Regulation-Max | 0.0027% | |
Load Regulation-Max | 0.006% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 3.03 V | |
Output Voltage1-Min | 2.94 V | |
Output Voltage1-Nom | 3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.05,16 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.5 mm | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 2% | |
Width | 1.2 mm |