-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1 A very low dropout fast transient ultra-low noise linear regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-18114-1-ND
|
DigiKey | IC REG LINEAR 3.3V 1A 8DFN Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
16009 In Stock |
|
$0.2246 / $0.6700 | Buy Now |
DISTI #
LD56100DPU33R
|
Avnet Americas | LDO Regulator Positive 3.3V 1A 8-Pin DFN T/R - Cut TR (SOS) (Alt: LD56100DPU33R) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Cut Tape | 0 |
|
$0.2642 | Buy Now |
DISTI #
511-LD56100DPU33R
|
Mouser Electronics | LDO Voltage Regulators 1 A very low dropout fast transient ultra-low noise linear regulator RoHS: Compliant | 5979 |
|
$0.2330 / $0.6700 | Buy Now |
|
STMicroelectronics | 1 A very low dropout fast transient ultra-low noise linear regulator RoHS: Compliant Min Qty: 1 | 5939 |
|
$0.3500 / $0.6600 | Buy Now |
|
Future Electronics | LDO Voltage Regulators 1A very low dropout fast transient ultra-low noise linear RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2400 / $0.2500 | Buy Now |
|
Future Electronics | LDO Voltage Regulators 1A very low dropout fast transient ultra-low noise linear RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2400 / $0.2500 | Buy Now |
|
Future Electronics | LDO Voltage Regulators 1A very low dropout fast transient ultra-low noise linear RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$0.2200 / $0.2950 | Buy Now |
|
Rochester Electronics | LD56100 - Power Management-LINEAR VOLTAGE RoHS: Compliant Status: Active Min Qty: 1 | 9101 |
|
$0.2647 / $0.3114 | Buy Now |
DISTI #
LD56100DPU33R
|
Avnet Americas | LDO Regulator Positive 3.3V 1A 8-Pin DFN T/R - Cut TR (SOS) (Alt: LD56100DPU33R) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Cut Tape | 0 |
|
$0.2642 | Buy Now |
DISTI #
LD56100DPU33R
|
TME | IC: voltage regulator, LDO,fixed, 3.3V, 1A, DFN8, SMD, reel,tape Min Qty: 1 | 0 |
|
$0.2820 / $0.8050 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LD56100DPU33R
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LD56100DPU33R
STMicroelectronics
1 A very low dropout fast transient ultra-low noise linear regulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | DFN-8 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | STMicroelectronics | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.155 V | |
Dropout Voltage1-Nom | 0.12 V | |
Input Voltage Absolute-Max | 7 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 3.8 V | |
JESD-30 Code | R-PDSO-N8 | |
Length | 1.6 mm | |
Line Regulation-Max | 0.002376% | |
Load Regulation-Max | 0.006% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 3.333 V | |
Output Voltage1-Min | 3.234 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.05,16 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.5 mm | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 2% | |
Width | 1.2 mm |