-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1 A ultra low-dropout LDO with bias
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AH7992
|
Newark | Linear Vr |Stmicroelectronics LD57100J110R Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
497-LD57100J110RCT-ND
|
DigiKey | IC REG LINEAR 1.1V 1A 6FLIPCHIP Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4146 In Stock |
|
$0.2209 / $0.6600 | Buy Now |
DISTI #
LD57100J110R
|
Avnet Americas | LDO Regulator Pos 1.1V 1A 6-Pin WLCSP T/R - Tape and Reel (Alt: LD57100J110R) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.2502 | Buy Now |
DISTI #
511-LD57100J110R
|
Mouser Electronics | LDO Voltage Regulators 1 A ultra low-dropout LDO bias RoHS: Compliant | 3741 |
|
$0.2180 / $0.4200 | Buy Now |
|
STMicroelectronics | 1 A ultra low-dropout LDO with bias RoHS: Compliant Min Qty: 1 | 3741 |
|
$0.2800 / $0.4800 | Buy Now |
|
Future Electronics | 5.5 V Positive Fixed 1 Output 1A Linear Voltage Regulator IC - FlipChip-6 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Container: Cut Tape/Mini-Reel | 1000Cut Tape/Mini-Reel |
|
$0.2200 / $0.3000 | Buy Now |
DISTI #
60617156
|
Verical | LDO Regulator Pos 1.1V 1A 6-Pin Flip-Chip T/R RoHS: Compliant Min Qty: 42 Package Multiple: 1 Date Code: 2010 | Americas - 339 |
|
$0.1411 | Buy Now |
|
Ameya Holding Limited | 4146 |
|
RFQ | ||
DISTI #
LD57100J110R
|
Avnet Silica | LDO Regulator Pos 1.1V 1A 6-Pin WLCSP T/R (Alt: LD57100J110R) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LD57100J110R
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LD57100J110R
STMicroelectronics
1 A ultra low-dropout LDO with bias
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | FLIP CHIP-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Date Of Intro | 2019-11-05 | |
Samacsys Manufacturer | STMicroelectronics | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.08 V | |
Dropout Voltage1-Nom | 0.04 V | |
Input Voltage Absolute-Max | 7 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 1.18 V | |
JESD-30 Code | R-PBGA-B6 | |
Length | 1.175 mm | |
Line Regulation-Max | 0.00396% | |
Load Regulation-Max | 0.002% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 1.111 V | |
Output Voltage1-Min | 1.089 V | |
Output Voltage1-Nom | 1.1 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA6,2X3,16 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.361 mm | |
Surface Mount | YES | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 1% | |
Width | 0.775 mm |