-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-LD57100J330RCT-ND
|
DigiKey | 1 A ULTRA LOW-DROPOUT LDO WITH B Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1976 In Stock |
|
$0.2209 / $0.6600 | Buy Now |
DISTI #
LD57100J330R
|
Avnet Americas | LINEAR VR - Tape and Reel (Alt: LD57100J330R) Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.2502 | Buy Now |
DISTI #
511-LD57100J330R
|
Mouser Electronics | LDO Voltage Regulators 1 A ultra low-dropout LDO with bias RoHS: Compliant | 1970 |
|
$0.2450 / $0.7000 | Buy Now |
|
STMicroelectronics | 1 A ultra low-dropout LDO with bias RoHS: Compliant Min Qty: 1 | 1970 |
|
$0.3600 / $0.6900 | Buy Now |
|
Future Electronics | 1 A ultra low-dropout LDO with bias RoHS: Non Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 300Cut Tape/Mini-Reel |
|
$0.2450 / $0.3300 | Buy Now |
DISTI #
LD57100J330R
|
Avnet Americas | LINEAR VR - Tape and Reel (Alt: LD57100J330R) Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.2502 | Buy Now |
|
Ameya Holding Limited | 4276 |
|
RFQ | ||
DISTI #
LD57100J330R
|
Avnet Americas | LINEAR VR - Tape and Reel (Alt: LD57100J330R) Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.2502 | Buy Now |
DISTI #
4253979RL
|
element14 Asia-Pacific | LDO, FIXED, 3.3V, 1A, -40 TO 85DEG C RoHS: Not Compliant Min Qty: 500 Container: Reel | 0 |
|
$0.2671 / $0.3581 | Buy Now |
DISTI #
4253979
|
element14 Asia-Pacific | LDO, FIXED, 3.3V, 1A, -40 TO 85DEG C RoHS: Not Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.2671 / $0.5878 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy