Part Details for LD59030DTPU33R by STMicroelectronics
Overview of LD59030DTPU33R by STMicroelectronics
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Electronic Manufacturing
Price & Stock for LD59030DTPU33R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AC6137
|
Newark | Linear Vr |Stmicroelectronics LD59030DTPU33R Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5100 | Buy Now |
DISTI #
69AH0597
|
Newark | Ldo, Fixed, 3.3V, 0.3A, -40 To 125Deg C Rohs Compliant: Yes |Stmicroelectronics LD59030DTPU33R Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.2330 / $0.5540 | Buy Now |
DISTI #
497-17717-ND
|
DigiKey | IC REG LINEAR 3.3V 300MA 4DFN Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
2473 In Stock |
|
$0.1361 / $0.3400 | Buy Now |
DISTI #
LD59030DTPU33R
|
Avnet Americas | LDO Regulator Pos 3.3V 0.3A 4-Pin DFN T/R - Tape and Reel (Alt: LD59030DTPU33R) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.1480 | Buy Now |
DISTI #
511-LD59030DTPU33R
|
Mouser Electronics | LDO Voltage Regulators 300 mA very low dropout linear regulator IC RoHS: Compliant | 5011 |
|
$0.1360 / $0.3400 | Buy Now |
|
STMicroelectronics | 300 mA very low dropout linear regulator IC RoHS: Compliant Min Qty: 1 | 5011 |
|
$0.2400 / $0.4700 | Buy Now |
|
Future Electronics | LD59030 Series 2.8 V 300 mA Very Low Dropout Linear Regulator IC - DFN-4 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks Container: Reel | 5000Reel |
|
$0.1450 / $0.1510 | Buy Now |
|
Future Electronics | LD59030 Series 2.8 V 300 mA Very Low Dropout Linear Regulator IC - DFN-4 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks Container: Reel | 0Reel |
|
$0.1450 / $0.1510 | Buy Now |
|
Future Electronics | LD59030 Series 2.8 V 300 mA Very Low Dropout Linear Regulator IC - DFN-4 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks Container: Reel | 0Reel |
|
$0.1450 / $0.1510 | Buy Now |
|
Future Electronics | LD59030 Series 2.8 V 300 mA Very Low Dropout Linear Regulator IC - DFN-4 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$0.1450 / $0.1960 | Buy Now |
Part Details for LD59030DTPU33R
LD59030DTPU33R CAD Models
LD59030DTPU33R Part Data Attributes:
|
LD59030DTPU33R
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LD59030DTPU33R
STMicroelectronics
300 mA very low dropout linear regulator IC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.23 V | |
Dropout Voltage1-Nom | 0.155 V | |
Input Voltage Absolute-Max | 7 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.3 V | |
JESD-30 Code | S-PDSO-N4 | |
Length | 1 mm | |
Line Regulation-Max | 0.00198% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 3.366 V | |
Output Voltage1-Min | 3.234 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC4,.04,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.4 mm | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 2% | |
Width | 1 mm |