-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1A Ultra Low-Dropout regulator with Reverse Current Protection
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH0598
|
Newark | Ldo, Adj, 1.192-5V, 1A, -40 To 125Deg C Rohs Compliant: Yes |Stmicroelectronics LD59100PUR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4261 |
|
$0.4850 / $1.0400 | Buy Now |
DISTI #
96AC0469
|
Newark | Low Dropout (Ldo) Linear Regulators Rohs Compliant: Yes |Stmicroelectronics LD59100PUR Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4270 | Buy Now |
DISTI #
497-17770-1-ND
|
DigiKey | IC REG LINEAR POS ADJ 1A 8DFN Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4074 In Stock |
|
$0.3787 / $0.9800 | Buy Now |
DISTI #
LD59100PUR
|
Avnet Americas | Ultra Low-Dropout Regulator with Reverse Current Protection 1-Channel Adjustable 1.2V to 5V 1A 8-Pin DFN SMD T/R - Tape and Reel (Alt: LD59100PUR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.4086 / $0.4262 | Buy Now |
DISTI #
LD59100PUR
|
Avnet Americas | Ultra Low-Dropout Regulator with Reverse Current Protection 1-Channel Adjustable 1.2V to 5V 1A 8-Pin DFN SMD T/R - Tape and Reel (Alt: LD59100PUR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.3822 / $0.4350 | Buy Now |
DISTI #
LD59100PUR
|
Avnet Americas | Ultra Low-Dropout Regulator with Reverse Current Protection 1-Channel Adjustable 1.2V to 5V 1A 8-Pin DFN SMD T/R - Tape and Reel (Alt: LD59100PUR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
511-LD59100PUR
|
Mouser Electronics | LDO Voltage Regulators 1A Ultra Low-Dropout regulator Reverse Current Protection RoHS: Compliant | 14587 |
|
$0.4100 / $0.9100 | Buy Now |
|
STMicroelectronics | 1A Ultra Low-Dropout regulator with Reverse Current Protection RoHS: Compliant Min Qty: 1 | 14587 |
|
$0.5000 / $0.7900 | Buy Now |
|
Future Electronics | LD59100: 5.5 V 1 A Ultra Low-Dropout Regulator with Reverse Current Protection RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.3950 | Buy Now |
|
Future Electronics | LD59100: 5.5 V 1 A Ultra Low-Dropout Regulator with Reverse Current Protection RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$0.3450 / $0.4650 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LD59100PUR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LD59100PUR
STMicroelectronics
1A Ultra Low-Dropout regulator with Reverse Current Protection
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | DFN-6 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.5 V | |
Dropout Voltage1-Nom | 0.2 V | |
JESD-30 Code | S-XDSO-N8 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 5 V | |
Output Voltage1-Min | 1.192 V | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.11,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.9 mm | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LD59100PUR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LD59100PUR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS73701DCQ | 1-A, ultra-low-dropout voltage regulator with reverse current protection & enable 6-SOT-223 -40 to 125 | Texas Instruments | LD59100PUR vs TPS73701DCQ |
TPS73701DRVR | 1-A, ultra-low-dropout voltage regulator with reverse current protection & enable 6-WSON -40 to 125 | Texas Instruments | LD59100PUR vs TPS73701DRVR |
TPS73701DRVT | 1-A, ultra-low-dropout voltage regulator with reverse current protection & enable 6-WSON -40 to 125 | Texas Instruments | LD59100PUR vs TPS73701DRVT |
TPS73701DRBRG4 | 1-A, ultra-low-dropout voltage regulator with reverse current protection & enable 8-SON -40 to 125 | Texas Instruments | LD59100PUR vs TPS73701DRBRG4 |
TPS73701DRBR | 1-A, ultra-low-dropout voltage regulator with reverse current protection & enable 8-SON -40 to 125 | Texas Instruments | LD59100PUR vs TPS73701DRBR |
TPS73701QDRBRQ1 | IC VREG 1.2 V-5.5 V ADJUSTABLE POSITIVE LDO REGULATOR, 0.5 V DROPOUT, PDSO8, 3 X 3 MM, PLASTIC, SON-8, Adjustable Positive Single Output LDO Regulator | Texas Instruments | LD59100PUR vs TPS73701QDRBRQ1 |
TPS73701DCQR | 1-A, ultra-low-dropout voltage regulator with reverse current protection & enable 6-SOT-223 -40 to 125 | Texas Instruments | LD59100PUR vs TPS73701DCQR |
TPS73701DCQRG4 | 1-A, ultra-low-dropout voltage regulator with reverse current protection & enable 6-SOT-223 -40 to 125 | Texas Instruments | LD59100PUR vs TPS73701DCQRG4 |
TPS73701DRBT | 1-A, ultra-low-dropout voltage regulator with reverse current protection & enable 8-SON -40 to 125 | Texas Instruments | LD59100PUR vs TPS73701DRBT |
TPS73701DCQG4 | 1-A, ultra-low-dropout voltage regulator with reverse current protection & enable 6-SOT-223 -40 to 125 | Texas Instruments | LD59100PUR vs TPS73701DCQG4 |