-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.5 A Low Dropout Linear Regulator with Programmable Soft-Start
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AH2145
|
Newark | Ldo, Adj, 0.8V-3.6V, -40 To 125Deg C, Output Type:Adjustable, Input Voltage Min:800Mv, Input Voltage Max:5.5V, Fixed Output Voltage Nom.:-, Adjustable Output Voltage Min:800Mv, Adjustable Output Voltage Max:3.6V, Output Current:1.5A, rohs Compliant: Yes |Stmicroelectronics LD59150PURY Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3580 |
|
$1.3300 / $2.3900 | Buy Now |
DISTI #
38AH8581
|
Newark | Low Dropout (Ldo) Linear Regulators |Stmicroelectronics LD59150PURY Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 4000 |
|
$1.2100 | Buy Now |
DISTI #
497-18285-1-ND
|
DigiKey | IC REG LINEAR POS ADJ 1.5A 10DFN Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3690 In Stock |
|
$1.0915 / $2.4800 | Buy Now |
DISTI #
LD59150PURY
|
Avnet Americas | LDO Regulator Pos 0.8V to 3.6V 1.5A 10-Pin DFN T/R - Tape and Reel (Alt: LD59150PURY) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 4000 |
|
$1.1597 / $1.2095 | Buy Now |
DISTI #
511-LD59150PURY
|
Mouser Electronics | LDO Voltage Regulators 1.5 A Low Dropout Linear Regulator with Programmable Soft-Start RoHS: Compliant | 41058 |
|
$1.0300 / $1.8700 | Buy Now |
|
STMicroelectronics | 1.5 A Low Dropout Linear Regulator with Programmable Soft-Start RoHS: Compliant Min Qty: 1 | 41058 |
|
$1.2600 / $1.8100 | Buy Now |
|
Future Electronics | 1.5A Low Dropout Linear Regulator with Programmable Soft-Start RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$1.1200 | Buy Now |
|
Future Electronics | 1.5A Low Dropout Linear Regulator with Programmable Soft-Start RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$1.0100 | Buy Now |
DISTI #
LD59150PURY
|
Avnet Americas | LDO Regulator Pos 0.8V to 3.6V 1.5A 10-Pin DFN T/R - Tape and Reel (Alt: LD59150PURY) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 4000 |
|
$1.1597 / $1.2095 | Buy Now |
DISTI #
LD59150PURY
|
TME | IC: voltage regulator, LDO,adjustable, 0.8÷3.6V, 1.5A, DFN10, SMD Min Qty: 1 | 0 |
|
$1.3800 / $2.0700 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LD59150PURY
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LD59150PURY
STMicroelectronics
1.5 A Low Dropout Linear Regulator with Programmable Soft-Start
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | DFN-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.125 V | |
Dropout Voltage1-Nom | 0.065 V | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 3.6 V | |
Output Voltage1-Min | 0.796 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.12,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.9 mm | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |