Part Details for LD620-50 by Omega Engineering
Overview of LD620-50 by Omega Engineering
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LD620-50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AC7623
|
Newark | Linear Position Sensor, -50 To 50Mm, Transducer Function:Linear Position, Power Rating:-, Operating Temperature Min:0°C, Operating Temperature Max:65°C, Output Impedance:-, Lvdt Type:Spring Loaded, Transducer Output Type:Voltage Rohs Compliant: Yes |Omega LD620-50 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$943.6700 | Buy Now |
DISTI #
LD620-50
|
Avnet Americas | -50 TO 50 MM, -5 TO 5 VDC OUTPUT - Bulk (Alt: LD620-50) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 2 Factory Stock |
|
$1,114.0454 | Buy Now |
DISTI #
80924153
|
Verical | LD620-50 Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$1,266.6711 | Buy Now |