Part Details for LD6806TD/20H,125 by NXP Semiconductors
Overview of LD6806TD/20H,125 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LD6806TD/20H,125
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | LD6806TD/20H - Fixed Positive LDO Regulator, 2V, 0.13V Dropout, PDSO5 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 27000 |
|
$0.0870 / $0.1024 | Buy Now |
Part Details for LD6806TD/20H,125
LD6806TD/20H,125 CAD Models
LD6806TD/20H,125 Part Data Attributes
|
LD6806TD/20H,125
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LD6806TD/20H,125
NXP Semiconductors
Ultra low-dropout regulator, low noise, 200 mA, SOT753 Package, Standard Marking, Reel Pack, Reverse
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 0.08 V | |
Input Voltage Absolute-Max | 6 V | |
JESD-30 Code | R-PDSO-G5 | |
Load Regulation-Max | 0.0796% | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.2 A | |
Output Voltage1-Nom | 2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 3% |