Part Details for LDA10F-5-SN by Cosel USA Inc
Overview of LDA10F-5-SN by Cosel USA Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for LDA10F-5-SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1776-2229-ND
|
DigiKey | AC/DC CONVERTER 5V 10W Min Qty: 1 Lead time: 52 Weeks Container: Box |
2 In Stock |
|
$40.9300 | Buy Now |
|
Neutron USA | Switching Power Supplies AC/DC PS(Open frame) | 2 |
|
$133.5400 | Buy Now |
Part Details for LDA10F-5-SN
LDA10F-5-SN CAD Models
LDA10F-5-SN Part Data Attributes:
|
LDA10F-5-SN
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
LDA10F-5-SN
Cosel USA Inc
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COSEL CO LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Cosel | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE |