Part Details for LDB182G4505C-110 by Murata Manufacturing Co Ltd
Overview of LDB182G4505C-110 by Murata Manufacturing Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Price & Stock for LDB182G4505C-110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LDB182G4505C-110
|
Avnet Americas | Chip Multilayer Hybrid Baluns 6-Pin - Tape and Reel (Alt: LDB182G4505C-110) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
RFQ | |
|
Bristol Electronics | 545 |
|
RFQ | ||
DISTI #
LDB182G4505C-110
|
Avnet Americas | Chip Multilayer Hybrid Baluns 6-Pin - Tape and Reel (Alt: LDB182G4505C-110) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
RFQ | |
DISTI #
LDB182G4505C-110
|
Avnet Americas | Chip Multilayer Hybrid Baluns 6-Pin - Tape and Reel (Alt: LDB182G4505C-110) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
RFQ | |
DISTI #
1294765
|
element14 Asia-Pacific | BALUN, 2.45GHZ, 50OHM, 0603 CASE RoHS: Compliant Min Qty: 5 Container: Cut Tape | 0 |
|
$0.1398 | Buy Now |
DISTI #
1294765RL
|
element14 Asia-Pacific | BALUN, 2.45GHZ, 50OHM, 0603 CASE RoHS: Compliant Min Qty: 5 Container: Reel | 0 |
|
$0.1398 | Buy Now |
DISTI #
2913677
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.0809 / $0.1516 | Buy Now |
DISTI #
2913677
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.0917 / $0.1112 | Buy Now |
Part Details for LDB182G4505C-110
LDB182G4505C-110 CAD Models
LDB182G4505C-110 Part Data Attributes
|
LDB182G4505C-110
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LDB182G4505C-110
Murata Manufacturing Co Ltd
RF Transformer, 2400MHz Min, 2500MHz Max, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Murata Electronics | |
Cut-off Frequency-Max | 2500 MHz | |
Cut-off Frequency-Min | 2400 MHz | |
Height | 0.6 mm | |
Insertion Loss | 1.1 dB | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Transformer Type | RF TRANSFORMER | |
Width | 0.8 mm |