-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-Ch, 12-bit, general purpose inductance to digital converter 16-WQFN -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-43032-1-ND
|
DigiKey | IC IND TO DGT CONV 12BIT 16WQFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2953 / $2.8300 | Buy Now |
DISTI #
595-LDC1314RGHR
|
Mouser Electronics | Data Acquisition ADCs/DACs - Specialized 12-bit Inductance- to-Digital Converter RoHS: Compliant | 3831 |
|
$1.8400 / $3.8300 | Buy Now |
|
Ameya Holding Limited | IC CONV INDUCT TO DGTL 16WQFN | 110233 |
|
RFQ | |
|
Chip1Cloud | Multi-Channel 12-Bit Inductance to Digital Converter (LDC) for Inductive Sensing | 2930 |
|
RFQ | |
|
Sense Electronic Company Limited | QFN | 2588 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LDC1314RGHR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LDC1314RGHR
Texas Instruments
4-Ch, 12-bit, general purpose inductance to digital converter 16-WQFN -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | WQFN-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for LDC1314RGHR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LDC1314RGHR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LDC1314QRGHRQ1 | 4-Ch, 12-bit, general purpose automotive inductance to digital converter 16-WQFN -40 to 125 | Texas Instruments | LDC1314RGHR vs LDC1314QRGHRQ1 |
LDC1314RGHT | 4-Ch, 12-bit, general purpose inductance to digital converter 16-WQFN -40 to 125 | Texas Instruments | LDC1314RGHR vs LDC1314RGHT |