Part Details for LDC15B120J1747H by Murata Manufacturing Co Ltd
Overview of LDC15B120J1747H by Murata Manufacturing Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LDC15B120J1747H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1710 MHz - 1785 MHz RF/MICROWAVE DIRECTIONAL COUPLER, 0.54 dB INSERTION LOSS-MAX | 12000 |
|
Buy Now | |
|
Quest Components | 1710 MHz - 1785 MHz RF/MICROWAVE DIRECTIONAL COUPLER, 0.54 dB INSERTION LOSS-MAX (Also Known As: LDC15B120J1747H-032) | 12000 |
|
Buy Now |