Part Details for LDC15H200J1920 by Murata Manufacturing Co Ltd
Overview of LDC15H200J1920 by Murata Manufacturing Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LDC15H200J1920
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4000 |
|
RFQ |
Part Details for LDC15H200J1920
LDC15H200J1920 CAD Models
LDC15H200J1920 Part Data Attributes:
|
LDC15H200J1920
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LDC15H200J1920
Murata Manufacturing Co Ltd
Directional Coupler, 1910MHz Min, 1930MHz Max, 0.48dB Insertion Loss-Max
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 30 dBm | |
Insertion Loss-Max | 0.48 dB | |
Operating Frequency-Max | 1930 MHz | |
Operating Frequency-Min | 1910 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | DIRECTIONAL COUPLER | |
VSWR-Max | 1.4 |