Part Details for LDC240-24P by Bel Fuse
Overview of LDC240-24P by Bel Fuse
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LDC240-24P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LDC240-24P
|
Avnet Americas | AC/DC Power Supply Single-OUT 24V 10A 240W - Bulk (Alt: LDC240-24P) RoHS: Compliant Min Qty: 500 Package Multiple: 250 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$246.7600 / $308.4500 | Buy Now |
DISTI #
LDC240-24P
|
Avnet Abacus | AC/DC Power Supply Single-OUT 24V 10A 240W (Alt: LDC240-24P) RoHS: Compliant Min Qty: 500 Package Multiple: 250 Lead time: 54 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for LDC240-24P
LDC240-24P CAD Models
LDC240-24P Part Data Attributes
|
LDC240-24P
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
LDC240-24P
Bel Fuse
Power Supply Modules/Adaptors,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 52 Weeks | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | CE, EN, IEC, UL | |
Efficiency (Main Output) | 93% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 110 V | |
JESD-30 Code | R-XXMA-X | |
Length | 110 mm | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 10 A | |
Output Voltage-Max | 29 V | |
Output Voltage-Min | 22 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OVERLOAD; OVER VOLTAGE; SHORT CIRCUIT; UNDER VOLTAGE; THERMAL | |
Ripple Voltage (Main Out) | 0.09191 Vrms | |
Seated Height-Max | 115 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 240 W | |
Trim/Adjustable Output | YES | |
Width | 40 mm |