Datasheets
LDC30F-2 by: Cosel USA Inc

AC-DC Regulated Power Supply Module, 3 Output, 45.75W, Hybrid, ROHS COMPLIANT, PACKAGE-11/9

Part Details for LDC30F-2 by Cosel USA Inc

Overview of LDC30F-2 by Cosel USA Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Environmental Monitoring Industrial Automation

Part Details for LDC30F-2

LDC30F-2 Part Data Attributes

LDC30F-2 Cosel USA Inc
Buy Now Datasheet
Compare Parts:
LDC30F-2 Cosel USA Inc AC-DC Regulated Power Supply Module, 3 Output, 45.75W, Hybrid, ROHS COMPLIANT, PACKAGE-11/9
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer COSEL CO LTD
Package Description ROHS COMPLIANT, PACKAGE-11/9
Reach Compliance Code unknown
ECCN Code EAR99
Samacsys Manufacturer Cosel
Additional Feature IT ALSO OPERATES DC VOLTAGE 110 TO 370, ADDITIONAL 15 AND -15 VOLT OUTPUT ALSO AVAILABLE
Analog IC - Other Type AC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 264 V
Input Voltage-Min 85 V
Input Voltage-Nom 100 V
JESD-30 Code R-XXFM-X9
Number of Functions 1
Number of Outputs 3
Number of Terminals 9
Operating Temperature-Max 50 °C
Operating Temperature-Min -10 °C
Output Voltage-Max 5.3 V
Output Voltage-Min 4.9 V
Output Voltage-Nom 5 V
Package Body Material UNSPECIFIED
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Surface Mount NO
Technology HYBRID
Temperature Grade COMMERCIAL
Terminal Form UNSPECIFIED
Terminal Position UNSPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Total Power Output-Max 45.75 W
Trim/Adjustable Output NO

LDC30F-2 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LDC30F-2 by Cosel USA Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LDC30F-2 by Cosel USA Inc

  • Please alert me when LDC30F-2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LDC30F-2 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LDC30F-2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LDC30F-2 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LDC30F-2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LDC30F-2 by Cosel USA Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: