-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive 4-channel inductance-to-digital converter for low-power proximity & touch-button sensing 16-TSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-LDC3114QPWRQ1CT-ND
|
DigiKey | AUTOMOTIVE 4-CHANNEL INDUCTANCE Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5596 In Stock |
|
$1.7423 / $3.4700 | Buy Now |
DISTI #
595-LDC3114QPWRQ1
|
Mouser Electronics | Proximity Sensors Automotive 4-channel inductance-to-digital converter for low-power proximity & touch-button sensing 16-TSSOP -40 to 125 RoHS: Compliant | 943 |
|
$1.7400 / $3.4700 | Buy Now |
|
Ameya Holding Limited | 7015 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LDC3114QPWRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LDC3114QPWRQ1
Texas Instruments
Automotive 4-channel inductance-to-digital converter for low-power proximity & touch-button sensing 16-TSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | TSSOP-16 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | AEC-Q100 | |
Body Breadth | 4.4 mm | |
Body Height | 1.2 mm | |
Body Length or Diameter | 5 mm | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Current-Max | 2 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | I2C INTERFACE | |
Output Range | 0.36-1.44V | |
Output Type | DIGITAL VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Screening Level | AEC-Q100 | |
Sensors/Transducers Type | PROXIMITY SENSOR,INDUCTIVE | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Termination Type | SOLDER |