Part Details for LDD-1000HW by Mean Well
Overview of LDD-1000HW by Mean Well
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LDD-1000HW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AJ2200
|
Newark | Dc-Dc Converter, Pwm, 52W, Panel Rohs Compliant: Yes |Mean Well LDD-1000HW Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.4900 / $9.3600 | Buy Now |
DISTI #
1866-3092-ND
|
DigiKey | LED DRIVER CC BUCK 2-52V 1A Min Qty: 1 Lead time: 20 Weeks Container: Tray |
45 In Stock |
|
$11.5100 | Buy Now |
DISTI #
LDD-1000HW
|
Avnet Americas | MWLLDD-1000HW - Boxed Product (Development Kits) (Alt: LDD-1000HW) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
RFQ | |
|
Neutron USA | DC/DC LED Power Supply Single 5-Pin , Cannot use w/AC Wall Dimmer | 45 |
|
$45.2100 | Buy Now |
Part Details for LDD-1000HW
LDD-1000HW CAD Models
LDD-1000HW Part Data Attributes:
|
LDD-1000HW
Mean Well
Buy Now
Datasheet
|
Compare Parts:
LDD-1000HW
Mean Well
LED Driver,
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, EAC, FCC | |
Efficiency (Main Output) | 97% | |
Input Voltage-Max | 56 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XDMA-W5 | |
Length | 31.8 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Output Voltage-Max | 52 V | |
Output Voltage-Min | 2 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | SHORT CIRCUIT; OVER TEMPERATURE | |
Ripple Voltage (Main Out) | 0.123725 Vrms | |
Seated Height-Max | 12.2 mm | |
Surface Mount | NO | |
Switching Frequency-Max | 1000 kHz | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | WIRE | |
Terminal Position | DUAL | |
Total Power Output-Max | 52 W | |
Trim/Adjustable Output | YES | |
Width | 20.3 mm |