Part Details for LDD-350H by Mean Well
Overview of LDD-350H by Mean Well
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for LDD-350H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AJ2224
|
Newark | Dc-Dc Converter, Pwm, 18.2W, Th Rohs Compliant: Yes |Mean Well LDD-350H Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.3000 / $7.8700 | Buy Now |
DISTI #
1866-3107-ND
|
DigiKey | LED DRIVER CC BUCK 2-52V 350MA Min Qty: 1 Lead time: 20 Weeks Container: Tube |
970 In Stock |
|
$8.8300 | Buy Now |
DISTI #
LDD-350H
|
Avnet Americas | MWLLDD-350H - Boxed Product (Development Kits) (Alt: LDD-350H) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
RFQ | |
DISTI #
70345761
|
RS | DC-DC Converter,52V,0.35A,9-56VIn, Encapsulated, Thru-Hole, LED Driver, LDD Serie | MEAN WELL LDD-350H RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 4 |
|
$7.8600 / $8.8300 | Buy Now |
|
Onlinecomponents.com | DC-DC Step down LED driver Constant Current (CC), Input 9-56Vdc, Output 0.35A at 2-52Vdc, PCB mount through hole, Dimming with PWM and remote ON/OFF RoHS: Compliant |
790 In Stock |
|
$5.9700 / $6.9700 | Buy Now |
DISTI #
65017543
|
Verical | DC/DC LED Power Supply 18W Single 9-Pin RoHS: Compliant Min Qty: 8 Package Multiple: 4 | Americas - 788 |
|
$7.2983 / $9.0637 | Buy Now |
DISTI #
LDD-350H
|
Avnet Americas | MWLLDD-350H - Boxed Product (Development Kits) (Alt: LDD-350H) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
RFQ | |
DISTI #
3596429
|
Farnell | DC-DC CONVERTER, PWM, 18.2W, TH RoHS: Compliant Min Qty: 1 Lead time: 41 Weeks, 1 Days Container: Each | 0 |
|
$9.8576 / $11.4233 | Buy Now |
|
Master Electronics | DC-DC Step down LED driver Constant Current (CC), Input 9-56Vdc, Output 0.35A at 2-52Vdc, PCB mount through hole, Dimming with PWM and remote ON/OFF RoHS: Compliant |
790 In Stock |
|
$5.9700 / $6.9700 | Buy Now |
|
Neutron USA | LED Power Supplies 9-56Vin 2-52Vout 350mA LED Driver | 50 |
|
$27.1600 | Buy Now |
Part Details for LDD-350H
LDD-350H CAD Models
LDD-350H Part Data Attributes:
|
LDD-350H
Mean Well
Buy Now
Datasheet
|
Compare Parts:
LDD-350H
Mean Well
Display Driver, PDIP9
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | DIP, DIP9/24,.6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDMA-P9 | |
Length | 31.8 mm | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 240 | |
Seated Height-Max | 12.25 mm | |
Supply Voltage-Max | 56 V | |
Supply Voltage-Min | 9 V | |
Supply Voltage-Nom | 48 V | |
Surface Mount | NO | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 20.3 mm |