Part Details for LDD-350HS by Mean Well
Overview of LDD-350HS by Mean Well
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for LDD-350HS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AJ2227
|
Newark | Dc-Dc Converter, Pwm, 18.2W, Smd Rohs Compliant: Yes |Mean Well LDD-350HS Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.0200 / $9.6100 | Buy Now |
DISTI #
1866-5286-ND
|
DigiKey | LED DRIVER CC BUCK 2-52V 350MA Min Qty: 1 Lead time: 14 Weeks Container: Tube |
3 In Stock |
|
$12.2800 | Buy Now |
DISTI #
LDD-350HS
|
Avnet Americas | MWLLDD-350HS - Boxed Product (Development Kits) (Alt: LDD-350HS) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
RFQ | |
DISTI #
709-LDD-350HS
|
Mouser Electronics | LED Power Supplies 9-56V 2-52Vout 350mA LED Driver SMT style RoHS: Compliant | 27 |
|
$9.1400 / $12.2700 | Buy Now |
|
Onlinecomponents.com | - Const Curr - Not Spec'd - Fixed: 350mA - Dim:52 Vdc @ PWM -- RoHS: Compliant |
100 In Stock |
|
$7.8900 / $9.2100 | Buy Now |
DISTI #
51744912
|
Verical | DC/DC LED Power Supply 18W Single 18-Pin SMD Module RoHS: Compliant Min Qty: 6 Package Multiple: 3 Date Code: 1650 | Americas - 99 |
|
$9.6455 / $11.9766 | Buy Now |
DISTI #
LDD-350HS
|
TME | Converter: DC/DC, 18W, Uin: 9÷56V, Uout: 2÷52VDC, Iin: 320mA, THT, LDD Min Qty: 1 | 3 |
|
$8.0000 / $12.1700 | Buy Now |
|
Master Electronics | - Const Curr - Not Spec'd - Fixed: 350mA - Dim:52 Vdc @ PWM -- RoHS: Compliant |
100 In Stock |
|
$7.8900 / $9.2100 | Buy Now |
Part Details for LDD-350HS
LDD-350HS CAD Models
LDD-350HS Part Data Attributes
|
LDD-350HS
Mean Well
Buy Now
Datasheet
|
Compare Parts:
LDD-350HS
Mean Well
LED Driver, PDSO9, SMD-24/9
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | SOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G9 | |
Length | 31.8 mm | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Seated Height-Max | 11.4 mm | |
Supply Voltage-Max | 56 V | |
Supply Voltage-Min | 9 V | |
Supply Voltage-Nom | 48 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 20.3 mm |