-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Display Driver, PDIP5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AJ2229
|
Newark | Dc-Dc Converter, Analog/Pwm, 11.2W, Th Rohs Compliant: Yes |Mean Well LDD-350L Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3500 / $4.9900 | Buy Now |
DISTI #
1866-3109-ND
|
DigiKey | LED DRIVER CC BUCK 2-32V 350MA Min Qty: 1 Lead time: 12 Weeks Container: Tube |
5169 In Stock |
|
$3.1250 / $3.3700 | Buy Now |
DISTI #
LDD-350L
|
Avnet Americas | MWLLDD-350L - Boxed Product (Development Kits) (Alt: LDD-350L) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
RFQ | |
DISTI #
709-LDD-350L
|
Mouser Electronics | LED Power Supplies 9-36Vin 2-32Vout 350mA LED Driver RoHS: Compliant | 4 |
|
$4.0500 / $4.3400 | Buy Now |
DISTI #
70345758
|
RS | DC-DC Converter,32V,0.35A,9-36VIn, Encapsulated, Thru-Hole, LED Driver, LDD Serie | MEAN WELL LDD-350L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 10 |
|
$4.2700 / $4.8000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$3.4800 | Buy Now |
|
Onlinecomponents.com | - Const Curr - Not Spec'd - Fixed: 350mA - Dim:32 Vdc @ PWM -- RoHS: Compliant |
210 In Stock |
|
$4.3000 / $5.1500 | Buy Now |
DISTI #
80553002
|
Verical | DC/DC LED Power Supply 11W Single 5-Pin RoHS: Compliant Min Qty: 18 Package Multiple: 1 | Americas - 317 |
|
$4.4603 | Buy Now |
DISTI #
61753580
|
Verical | DC/DC LED Power Supply 11W Single 5-Pin RoHS: Compliant Min Qty: 12 Package Multiple: 1 Date Code: 2206 | Americas - 203 |
|
$5.4917 / $5.9338 | Buy Now |
DISTI #
2155903
|
Jameco Electronics | 350mA 2-32 VDC DC-DC Constant Current Step-Down LED Driver 9-36Vin Pin Style Min Qty: 1 Container: Each | 33 |
|
$3.0500 / $3.3500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LDD-350L
Mean Well
Buy Now
Datasheet
|
Compare Parts:
LDD-350L
Mean Well
Display Driver, PDIP5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | DIP, DIP5/8,.7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE |