-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LED Driver,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AJ2230
|
Newark | Dc-Dc Converter, Analog/Pwm, 9.8W, Smd Rohs Compliant: Yes |Mean Well LDD-350LS Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$6.4300 / $6.9900 | Buy Now |
DISTI #
1866-5287-ND
|
DigiKey | LED DRIVER CC BUCK 2-28V 350MA Min Qty: 1 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$6.0800 / $6.7200 | Buy Now |
DISTI #
LDD-350LS
|
Avnet Americas | LED DRVR Module 1-CH PWM IP67 28V 0.35A - Boxed Product (Development Kits) (Alt: LDD-350LS) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
RFQ | |
DISTI #
709-LDD-350LS
|
Mouser Electronics | LED Power Supplies 9-32V 2-28Vout 350mA LED Driver SMT style RoHS: Compliant | 0 |
|
$5.3800 / $5.8500 | Order Now |
DISTI #
70387847
|
RS | DC-DC Converter,28V,0.35A,9-32VIn, Encapsulated, Surface Mnt, LED Drvr, LDD Serie | MEAN WELL LDD-350LS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$5.5000 / $5.8500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$4.8700 | Buy Now |
|
Onlinecomponents.com | - Const Curr - Not Spec'd - Fixed: 350mA - Dim:32 Vdc @ PWM -- RoHS: Compliant |
58 In Stock |
|
$6.4100 / $10.0300 | Buy Now |
DISTI #
63254616
|
Verical | DC/DC LED Power Supply 10W Single 16-Pin SMD RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2136 | Americas - 56 |
|
$10.0863 / $12.9253 | Buy Now |
DISTI #
LDD-350LS
|
TME | Converter: DC/DC, 9W, Uin: 9÷32V, Uout: 2÷28VDC, Iin: 350mA, THT, LDD Min Qty: 1 | 0 |
|
$4.6400 / $6.1400 | RFQ |
|
Master Electronics | - Const Curr - Not Spec'd - Fixed: 350mA - Dim:32 Vdc @ PWM -- RoHS: Compliant |
58 In Stock |
|
$6.4100 / $10.0300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LDD-350LS
Mean Well
Buy Now
Datasheet
|
Compare Parts:
LDD-350LS
Mean Well
LED Driver,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE |