-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyethylene Naphthalate, 50V, 10% +Tol, 10% -Tol, 0.0039uF, Surface Mount, 1206
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AC6059
|
Newark | Cap, 3900Pf, 50V, 10%, Pen, 1206, Capacitance:3900Pf, Voltage Rating:50V, Capacitor Dielectric Type:Pen (Polyethylene Naphthalate), Capacitance Tolerance:± 10%, Product Range:Lde Series, Capacitor Case Style:1206 [3216 Metric], Rohs Compliant: Yes |Kemet LDECA1390KA0N00 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2975 |
|
$0.3960 | Buy Now |
DISTI #
90AC4531
|
Newark | 3900 P 50Vv |Kemet LDECA1390KA0N00 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3380 / $0.4500 | Buy Now |
DISTI #
LDECA1390KA0N00-ND
|
DigiKey | CAP FILM 3900PF 10% 50VDC 1206 Min Qty: 3000 Lead time: 36 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3613 | Buy Now |
DISTI #
80-LDECA1390KA0N00
|
Mouser Electronics | Film Capacitors 50V 0.0039 uF + 125 C 10% AEC-Q200 RoHS: Compliant | 0 |
|
$0.3220 / $0.3610 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LDECA1390KA0N00
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
LDECA1390KA0N00
KEMET Corporation
Film Capacitor, Polyethylene Naphthalate, 50V, 10% +Tol, 10% -Tol, 0.0039uF, Surface Mount, 1206
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0039 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE NAPHTHALATE | |
Height | 1.1 mm | |
Length | 3.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 40 V | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1206 | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND | |
Width | 1.7 mm |