-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyethylene Naphthalate, 63V, 0.1uF, 1310
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH6357
|
Newark | Cap, 0.1Uf, 63V, Film, Smd Rohs Compliant: Yes |Kemet LDEDB3100KA0N00 Min Qty: 2250 Package Multiple: 1 Date Code: 0 Container: Reel | 2250 |
|
$0.4020 / $0.4270 | Buy Now |
DISTI #
87X8848
|
Newark | Film Capacitor, Aec-Q200 Lde Series, 0.1 F, 10%, Pen (Polyethylene Naphthalate), 63 V Rohs Compliant: Yes |Kemet LDEDB3100KA0N00 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2151 |
|
$0.5460 / $1.2200 | Buy Now |
DISTI #
399-12863-1-ND
|
DigiKey | CAP FILM 0.1UF 10% 63VDC 1210 Min Qty: 1 Lead time: 36 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4062 In Stock |
|
$0.4292 / $1.2800 | Buy Now |
DISTI #
80-LDEDB3100KA0N00
|
Mouser Electronics | Film Capacitors 63V 0.1 uF + 125 C 10% AEC-Q200 RoHS: Compliant | 14087 |
|
$0.4160 / $1.2800 | Buy Now |
|
Onlinecomponents.com | PEN Film Capacitor - SMD - 0.1uF ±10% - 63VDC - 1210 - -55°C to +125°C - Tape&Reel |
2250 Partner Stock |
|
$0.4447 / $0.4927 | Buy Now |
DISTI #
64951112
|
Verical | Cap Film 0.1uF 63V PEN 10% (3.3 X 2.5 X 2.1mm) Stacked 125°C Automotive AEC-Q200 T/R Min Qty: 2250 Package Multiple: 2250 | Americas - 2250 |
|
$0.4100 | Buy Now |
DISTI #
77351256
|
Verical | Cap Film 0.1uF 63V PEN 10% (3.3 X 2.5 X 2.1mm) Stacked 125°C Automotive AEC-Q200 T/R Min Qty: 85 Package Multiple: 5 | Americas - 860 |
|
$0.8736 | Buy Now |
DISTI #
LDEDB3100KA0N00
|
TTI | Film Capacitors 63V 0.1 uF + 125 C 10% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 2250 Package Multiple: 2250 Container: Reel | Americas - 0 |
|
$0.4170 / $0.4250 | Buy Now |
DISTI #
LDEDB3100KA0N00
|
TME | Capacitor: polyethylene, 100nF, SMD, ±10%, 1210, -55÷125°C, 100V/μs Min Qty: 5 | 860 |
|
$0.4610 / $0.8900 | Buy Now |
DISTI #
LDEDB3100KA0N00
|
Avnet Abacus | Film Capacitor, 0.1 uF, 40 V, 63 V, � 10%, Metallized PEN Stacked, 1210 [3225 Metric] - Tape and Reel (Alt: LDEDB3100KA0N00) RoHS: Compliant Min Qty: 2250 Package Multiple: 2250 Lead time: 5 Weeks, 1 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LDEDB3100KA0N00
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
LDEDB3100KA0N00
KEMET Corporation
Film Capacitor, Polyethylene Naphthalate, 63V, 0.1uF, 1310
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1310 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE NAPHTHALATE | |
Height | 2.1 mm | |
Length | 3.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 40 V | |
Rated (DC) Voltage (URdc) | 63 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1210 | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |