-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyethylene Naphthalate, 100V, 0.0082uF, 1307
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AC6104
|
Newark | Cap, 8200Pf, 100V, 10%, Pen, 1206, Capacitance:8200Pf, Voltage Rating:100V, Capacitor Dielectric Type:Pen (Polyethylene Naphthalate), Capacitance Tolerance:± 10%, Product Range:Lde Series, Capacitor Case Style:1206 [3216 Metric], Rohs Compliant: Yes |Kemet LDEEA1820KA0N00 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3054 |
|
$0.5630 / $1.0200 | Buy Now |
DISTI #
90AC4875
|
Newark | 8200 P 100Vv |Kemet LDEEA1820KA0N00 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4780 / $0.5650 | Buy Now |
DISTI #
LDEEA1820KA0N00-ND
|
DigiKey | CAP FILM 8200PF 10% 100VDC 1206 Min Qty: 3000 Lead time: 36 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5081 | Buy Now |
DISTI #
80-LDEEA1820KA0N00
|
Mouser Electronics | Film Capacitors 100V 8200 pF + 125 C 10% AEC-Q200 RoHS: Compliant | 0 |
|
$0.5090 | Order Now |
DISTI #
2901406RL
|
element14 Asia-Pacific | CAP, 8200PF, 100V, 10%, PEN, 1206 RoHS: Compliant Min Qty: 100 Container: Reel | 3054 |
|
$0.3669 / $0.4359 | Buy Now |
DISTI #
2901406
|
element14 Asia-Pacific | CAP, 8200PF, 100V, 10%, PEN, 1206 RoHS: Compliant Min Qty: 10 Container: Cut Tape | 3054 |
|
$0.3669 / $0.6003 | Buy Now |
DISTI #
2901406RL
|
Farnell | CAP, 8200PF, 100V, 10%, PEN, 1206 RoHS: Compliant Min Qty: 100 Lead time: 24 Weeks, 1 Days Container: Reel | 3054 |
|
$0.3859 / $0.5195 | Buy Now |
DISTI #
2901406
|
Farnell | CAP, 8200PF, 100V, 10%, PEN, 1206 RoHS: Compliant Min Qty: 10 Lead time: 24 Weeks, 1 Days Container: Cut Tape | 3054 |
|
$0.3859 / $0.7168 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LDEEA1820KA0N00
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
LDEEA1820KA0N00
KEMET Corporation
Film Capacitor, Polyethylene Naphthalate, 100V, 0.0082uF, 1307
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1307 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0082 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE NAPHTHALATE | |
Height | 1.1 mm | |
Length | 3.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1206 | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND | |
Width | 1.7 mm |