-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyethylene Naphthalate, 100V, 10% +Tol, 10% -Tol, 0.068uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75Y1252
|
Newark | Cap, 0.068Μf, 100V, 10%, Pen, 1812, Capacitance:68000Pf, Voltage Rating:100V, Capacitor Dielectric Type:Pen (Polyethylene Naphthalate), Capacitance Tolerance:± 10%, Product Range:Lde Series, Capacitor Case Style:1812 [4532 Metric], Rohs Compliant: Yes |Kemet LDEEC2680KA5N00 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5370 | Buy Now |
DISTI #
90AC4939
|
Newark | 0,068U0 Vdcv |Kemet LDEEC2680KA5N00 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5020 / $0.5320 | Buy Now |
DISTI #
399-12872-1-ND
|
DigiKey | CAP FILM 0.068UF 10% 100VDC 1812 Min Qty: 1 Lead time: 36 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5144 | Buy Now |
DISTI #
80-LDEEC2680KA5N00
|
Mouser Electronics | Film Capacitors 100V 0.068 uF + 125 C 10% AEC-Q200 RoHS: Compliant | 0 |
|
$0.4850 / $0.5140 | Order Now |
DISTI #
V72:2272_17724513
|
Arrow Electronics | Cap Film 0.068uF 100V PEN 10% (4.7 X 3.3 X 1.8mm) Stacked 125°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 1639 Container: Cut Strips | Americas - 3978 |
|
$0.3748 / $0.6857 | Buy Now |
DISTI #
25930346
|
Verical | Cap Film 0.068uF 100V PEN 10% (4.7 X 3.3 X 1.8mm) Stacked 125°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 30 Package Multiple: 1 Date Code: 1639 | Americas - 3978 |
|
$0.3748 / $0.6802 | Buy Now |
DISTI #
LDEEC2680KA5N00
|
TME | Capacitor: polyethylene, 68nF, SMD, ±10%, 1812, -55÷125°C, 100V/μs Min Qty: 3000 | 0 |
|
$0.5850 | RFQ |
DISTI #
LDEEC2680KA5N00
|
Avnet Abacus | Film Capacitor, 0.068 uF, 63 V, 100 V, � 10%, Metallized PEN Stacked, 1812 [4532 Metric] - Tape and Reel (Alt: LDEEC2680KA5N00) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 36 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LDEEC2680KA5N00
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
LDEEC2680KA5N00
KEMET Corporation
Film Capacitor, Polyethylene Naphthalate, 100V, 10% +Tol, 10% -Tol, 0.068uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.068 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE NAPHTHALATE | |
Height | 1.8 mm | |
Length | 4.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 13 INCH | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1812 | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND | |
Width | 3.3 mm |