-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyethylene Naphthalate, 100V, 10% +Tol, 10% -Tol, 0.1uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58Y4928
|
Newark | Cap, 0.1µf, 100V, 10%, Pen, 1812, Capacitance:0.1µf, Voltage Rating:100V, Capacitor Dielectric Type:Pen (Polyethylene Naphthalate), Capacitance Tolerance:± 10%, Product Range:Lde Series, Capacitor Case Style:1812 [4532 Metric], Rohs Compliant: Yes |Kemet LDEEC3100KA5N00 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2966 |
|
$0.4440 / $0.7650 | Buy Now |
DISTI #
94M7958
|
Newark | Capacitor Pen Film 0.1Uf, 100V, 10%, 1812, Full Reel, Dielectric Type:Metallized Pen Stacked, Capacitor Case/Package:1812 [4532 Metric], Capacitance:0.1µf, Capacitance Tolerance:± 10%, Voltage(Ac):63V, Voltage(Dc):100V Rohs Compliant: Yes |Kemet LDEEC3100KA5N00 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3760 / $0.5010 | Buy Now |
DISTI #
95M5293
|
Newark | Capacitor Pen Film 0.1Uf, 100V, 10%, 1812, Dielectric Type:Metallized Pen Stacked, Capacitor Case/Package:1812 [4532 Metric], Capacitance:0.1µf, Capacitance Tolerance:± 10%, Voltage(Ac):63V, Voltage(Dc):100V, Lead Spacing:- Rohs Compliant: Yes |Kemet LDEEC3100KA5N00 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5730 | Buy Now |
DISTI #
399-5480-1-ND
|
DigiKey | CAP FILM 0.1UF 10% 100VDC 1812 Min Qty: 1 Lead time: 17 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
9861 In Stock |
|
$0.3641 / $1.4000 | Buy Now |
DISTI #
LDEEC3100KA5N00
|
Avnet Americas | Film Capacitor, 0.1 uF, 63 V, 100 V, ± 10%, Metallized PEN Stacked, 1812 [4532 Metric] - Tape and Reel (Alt: LDEEC3100KA5N00) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.3094 | Buy Now |
DISTI #
95M5293
|
Avnet Americas | Film Capacitor, 0.1 uF, 63 V, 100 V, ± 10%, Metallized PEN Stacked, 1812 [4532 Metric] - Product that comes on tape, but is not reeled (Alt: 95M5293) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 6 Days Container: Ammo Pack | 0 |
|
$0.7457 | Buy Now |
DISTI #
80-LDEEC3100KA5N00
|
Mouser Electronics | Film Capacitors 100V 0.1 uF + 125 C 10% AEC-Q200 RoHS: Compliant | 9260 |
|
$0.3720 / $0.9300 | Buy Now |
DISTI #
73505139
|
Verical | Cap Film 0.1uF 100V PEN 10%( 4.7 X 3.3 X 2.4mm) Stacked 125°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 17 Package Multiple: 1 Date Code: 2334 | Americas - 3147 |
|
$0.3649 | Buy Now |
|
Bristol Electronics | 3000 |
|
RFQ | ||
DISTI #
LDEEC3100KA5N00
|
TTI | Film Capacitors 100V 0.1 uF + 125 C 10% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 12000 In Stock |
|
$0.3620 / $0.3800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LDEEC3100KA5N00
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
LDEEC3100KA5N00
KEMET Corporation
Film Capacitor, Polyethylene Naphthalate, 100V, 10% +Tol, 10% -Tol, 0.1uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Factory Lead Time | 20 Weeks, 6 Days | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE NAPHTHALATE | |
Height | 2.4 mm | |
Length | 4.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 13 INCH | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1812 | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND | |
Width | 3.3 mm |
This table gives cross-reference parts and alternative options found for LDEEC3100KA5N00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LDEEC3100KA5N00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DEEC3100KA5N00 | Film Capacitor, Polyethylene Naphthalate, 100V, 10% +Tol, 10% -Tol, 0.1uF, Surface Mount, 1812 | KEMET Corporation | LDEEC3100KA5N00 vs DEEC3100KA5N00 |