-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyethylene Naphthalate, 630V, 20% +Tol, 20% -Tol, 0.1uF, Surface Mount, 4030
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AC5241
|
Newark | 0,1 U 30 Vv |Kemet LDEPF3100MA0N00 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2700 / $1.6100 | Buy Now |
DISTI #
399-LDEPF3100MA0N00TR-ND
|
DigiKey | CAP FILM SMD PEN Min Qty: 1000 Lead time: 22 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$1.4030 | Buy Now |
DISTI #
LDEPF3100MA0N00
|
Avnet Asia | Cap Film 0.1uF 630V PEN 20% Flat Wraparound 125°C T/R (Alt: LDEPF3100MA0N00) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 45 Weeks, 0 Days | 4000 |
|
$1.6718 / $1.8837 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LDEPF3100MA0N00
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
LDEPF3100MA0N00
KEMET Corporation
Film Capacitor, Polyethylene Naphthalate, 630V, 20% +Tol, 20% -Tol, 0.1uF, Surface Mount, 4030
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 4030 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE NAPHTHALATE | |
Height | 5.5 mm | |
Length | 10.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 13 INCH | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 200 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | AEC-Q200 | |
Size Code | 4030 | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND | |
Width | 7.9 mm |