Part Details for LDES250UE6S by TE Connectivity
Overview of LDES250UE6S by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Telecommunications
Communication and Networking
Price & Stock for LDES250UE6S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK9945
|
Newark | Pressure Sensor, 250Pa, Differential Rohs Compliant: Yes |Te Connectivity LDES250UE6S Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$41.9100 / $60.8900 | Buy Now |
DISTI #
718-LDES250UE6S
|
Mouser Electronics | Board Mount Pressure Sensors LDES250UE6S, PRES, 0-250Pa, 0,5-4,5V, 5Vs | 0 |
|
$41.6000 | Order Now |
DISTI #
5000653-F
|
TTI | LDES250UE6S Min Qty: 84 Package Multiple: 84 Container: Each | Americas - 0 |
|
$36.6700 | Buy Now |
DISTI #
4157828
|
element14 Asia-Pacific | PRESSURE SENSOR, 250PA, DIFFERENTIAL RoHS: Compliant Min Qty: 1 Container: Each | 7 |
|
$46.3832 / $57.9052 | Buy Now |
DISTI #
4157828
|
Farnell | PRESSURE SENSOR, 250PA, DIFFERENTIAL RoHS: Compliant Min Qty: 1 Lead time: 53 Weeks, 2 Days Container: Each | 0 |
|
$43.7338 / $59.0632 | Buy Now |
Part Details for LDES250UE6S
LDES250UE6S CAD Models
LDES250UE6S Part Data Attributes:
|
LDES250UE6S
TE Connectivity
Buy Now
|
Compare Parts:
LDES250UE6S
TE Connectivity
Piezoresistive Sensor, 0.029Psi Max, 0.5%
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Accuracy-Max (%) | 0.5% | |
Body Height | 18.04 mm | |
Body Length or Diameter | 17.7 mm | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Pressure Range-Max | 0.029 Psi | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE |