Part Details for LDFJ100.V by Littelfuse Inc
Overview of LDFJ100.V by Littelfuse Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LDFJ100.V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AC4612
|
Newark | Fus 600V H/S Class J 100A/Box Rohs Compliant: No |Littelfuse LDFJ100.V Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$163.4200 / $226.2700 | Buy Now |
DISTI #
18-LDFJ100.V-ND
|
DigiKey | FUS 600V H/S CLASS J 100A Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
576-LDFJ100.V
|
Mouser Electronics | Industrial & Electrical Fuses 600V H/S CLASS J 100A | 0 |
|
$226.1100 / $239.4300 | Order Now |
|
Ozdisan Elektronik | FUSE 600V H/S CLASS J 100A | 0 |
|
$337.2543 / $354.1170 | RFQ |