Part Details for LDFJ300.X by Littelfuse Inc
Overview of LDFJ300.X by Littelfuse Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LDFJ300.X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AC4620
|
Newark | Fus 600V H/S Class J 300A/Box Rohs Compliant: No |Littelfuse LDFJ300.X Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$757.1400 / $908.5200 | Buy Now |
DISTI #
18-LDFJ300.X-ND
|
DigiKey | FUS 600V H/S CLASS J 300A Lead time: 8 Weeks Container: Box | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
576-LDFJ300.X
|
Mouser Electronics | Industrial & Electrical Fuses 600V H/S CLASS J 300A | 0 |
|
$747.7200 / $801.1900 | Order Now |
|
Ozdisan Elektronik | FUSE 600V H/S CLASS J 300A | 0 |
|
$1,356.9937 / $1,384.1335 | RFQ |