Part Details for LDH-45B-500W by Mean Well
Overview of LDH-45B-500W by Mean Well
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for LDH-45B-500W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH6385
|
Newark | Led Driver, Constant Current, 43W Rohs Compliant: Yes |Mean Well LDH-45B-500W Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.2600 / $16.5600 | Buy Now |
DISTI #
1866-5304-ND
|
DigiKey | LED DRVR CC BOOST 21-86V 500MA Min Qty: 1 Lead time: 12 Weeks Container: Tube |
78 In Stock |
|
$12.6050 / $13.9400 | Buy Now |
DISTI #
LDH-45B-500W
|
Avnet Americas | LED DRVR Module 1-CH Analog/PWM 86V 0.5A - Boxed Product (Development Kits) (Alt: LDH-45B-500W) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
RFQ | |
DISTI #
709-LDH45B-500W
|
Mouser Electronics | LED Power Supplies 18-32Vin 21-86Vout 500mA 43W wire CC RoHS: Compliant | 654 |
|
$11.8000 / $12.1800 | Buy Now |
DISTI #
70387870
|
RS | Power Supply, DC-DC, 43W, LED Driver, In 18-32V2.1A 21-86V 500mA | MEAN WELL LDH-45B-500W RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 10 |
|
$12.8900 / $13.9400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$10.8400 | Buy Now |
|
Onlinecomponents.com | DC/DC LED Power Supply 43W Single 7-Pin RoHS: Compliant |
157 In Stock |
|
$9.4300 / $13.4100 | Buy Now |
DISTI #
LDH-45B-500W
|
TME | Converter: DC/DC, 43W, Uin: 18÷32V, Uout: 21÷86VDC, Iin: 2.1A, cables Min Qty: 1 | 0 |
|
$11.2000 / $12.4000 | RFQ |
DISTI #
000000000004974975
|
Sager | LED Power Supplies 18-32Vin 21-86Vout 500mA 43W wire CC Min Qty: 1 | 224 |
|
$9.6200 / $10.7100 | Buy Now |
|
Master Electronics | DC/DC LED Power Supply 43W Single 7-Pin RoHS: Compliant |
157 In Stock |
|
$9.4300 / $13.4100 | Buy Now |
Part Details for LDH-45B-500W
LDH-45B-500W CAD Models
LDH-45B-500W Part Data Attributes:
|
LDH-45B-500W
Mean Well
Buy Now
Datasheet
|
Compare Parts:
LDH-45B-500W
Mean Well
LED Driver,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE |