Part Details for LDH321N50LAC-800 by Murata Manufacturing Co Ltd
Overview of LDH321N50LAC-800 by Murata Manufacturing Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for LDH321N50LAC-800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 3 | 2000 |
|
$0.6930 / $2.1000 | Buy Now |
|
Bristol Electronics | 4000 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 3 | 1382 |
|
$0.6930 / $2.1000 | Buy Now |
|
Quest Components | 1600 |
|
$0.7700 / $2.8000 | Buy Now | |
|
Quest Components | 1105 |
|
$0.8750 / $2.8000 | Buy Now | |
|
Quest Components | 3200 |
|
$4.5450 / $9.0900 | Buy Now |
Part Details for LDH321N50LAC-800
LDH321N50LAC-800 CAD Models
LDH321N50LAC-800 Part Data Attributes
|
LDH321N50LAC-800
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LDH321N50LAC-800
Murata Manufacturing Co Ltd
Delay Line, 1-Func, 1-Tap
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , LCC8,.1X.12,40 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Number of Functions | 1 | |
Number of Taps/Steps | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC8,.1X.12,40 | |
Programmable Delay Line | NO | |
Prop. Delay@Nom-Sup | 1.725 ns | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL |